CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250 - Connectors

Digi-Key Part Number OSTOQ073250-ND
Price Break
100
Unit Price
0.3881
Extended Price
38.81
Manufacturer Part NumberOSTOQ073250
Product DescriptionCONN HEADER 7POS 3.81MM STR PCB
Quantity Available 0
All prices are in GBP

CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250 - Connectors Details
Technical/Catalog InformationOSTOQ073250
VendorOn Shore Technology
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions7
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesOSTOQ
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTOQ073250
OSTOQ073250

Purchase CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250
Connectors

CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250 (OSTOQ073250-ND)

Related parts Connectors:
CONN HEADER 7POS 3.5MM R/A PCB - OSTOQ071251
 Order CONN HEADER 7POS 3.5MM R/A PCB-OSTOQ071251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ071251-ND.
CONN HEADER 7POS 3.5MM R/A PCB - OSTOQ071551
 Order CONN HEADER 7POS 3.5MM R/A PCB-OSTOQ071551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ071551-ND.
CONN HEADER 7POS 3.81MM R/A PCB - OSTOQ073251
 Order CONN HEADER 7POS 3.81MM R/A PCB-OSTOQ073251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ073251-ND.
CONN HEADER 7POS 3.81MM R/A PCB - OSTOQ073551
 Order CONN HEADER 7POS 3.81MM R/A PCB-OSTOQ073551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ073551-ND.
CONN HEADER 7POS 5.0MM R/A PCB - OSTOQ077151
 Order CONN HEADER 7POS 5.0MM R/A PCB-OSTOQ077151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ077151-ND.
CONN HEADER 7POS 5.0MM R/A PCB - OSTOQ077551
 Order CONN HEADER 7POS 5.0MM R/A PCB-OSTOQ077551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ077551-ND.
CONN HEADER 7POS 5.08MM R/A PCB - OSTOQ075451
 Order CONN HEADER 7POS 5.08MM R/A PCB-OSTOQ075451 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ075451-ND.
CONN HEADER 7POS 5.08MM R/A PCB - OSTOQ075551
 Order CONN HEADER 7POS 5.08MM R/A PCB-OSTOQ075551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ075551-ND.
CONN HEADER 7POS 7.62MM R/A PCB - OSTOQ070151
 Order CONN HEADER 7POS 7.62MM R/A PCB-OSTOQ070151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ070151-ND.
CONN HEADER 7POS 7.62MM R/A PCB - OSTOQ070551
 Order CONN HEADER 7POS 7.62MM R/A PCB-OSTOQ070551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ070551-ND.
CONN HEADER 7POS 3.81MM STR PCB - OSTOQ073250
 Order CONN HEADER 7POS 3.81MM STR PCB-OSTOQ073250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ073250-ND.
CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071250
 Order CONN HEADER 7POS 3.5MM VERT PCB-OSTOQ071250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ071250-ND.
CONN HEADER 7POS 3.5MM VERT PCB - OSTOQ071550
 Order CONN HEADER 7POS 3.5MM VERT PCB-OSTOQ071550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ071550-ND.
CONN HEADER 7POS 3.81MM VERT PCB - OSTOQ073550
 Order CONN HEADER 7POS 3.81MM VERT PCB-OSTOQ073550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ073550-ND.
CONN HEADER 7POS 5.0MM 45DEG PCB - OSTVK077150
 Order CONN HEADER 7POS 5.0MM 45DEG PCB-OSTVK077150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVK077150-ND.