CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250

Digi-Key Part Number OSTOQ053250-ND
Price Break
150
Unit Price
0.2772
Extended Price
41.58
Manufacturer Part NumberOSTOQ053250
Product DescriptionCONN HEADER 5POS 3.81MM STR PCB
Quantity Available 0
All prices are in GBP

CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250 Details
Technical/Catalog InformationOSTOQ053250
VendorOn Shore Technology
CategoryConnectors
Pitch0.150" (3.81mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions5
Wire Size-
ColorGreen
Mounting TypeThrough Hole
Number of Rows1
SeriesOSTOQ
Features-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OSTOQ053250
OSTOQ053250

Purchase CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250
CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250

CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250 (OSTOQ053250-ND)

Related parts :
CONN HEADER 5POS 3.5MM R/A PCB - OSTOQ051251
 Order CONN HEADER 5POS 3.5MM R/A PCB-OSTOQ051251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ051251-ND.
CONN HEADER 5POS 3.5MM R/A PCB - OSTOQ051551
 Order CONN HEADER 5POS 3.5MM R/A PCB-OSTOQ051551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ051551-ND.
CONN HEADER 5POS 3.81MM R/A PCB - OSTOQ053251
 Order CONN HEADER 5POS 3.81MM R/A PCB-OSTOQ053251 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ053251-ND.
CONN HEADER 5POS 3.81MM R/A PCB - OSTOQ053551
 Order CONN HEADER 5POS 3.81MM R/A PCB-OSTOQ053551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ053551-ND.
CONN HEADER 5POS 5.0MM R/A PCB - OSTOQ057151
 Order CONN HEADER 5POS 5.0MM R/A PCB-OSTOQ057151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ057151-ND.
CONN HEADER 5POS 5.0MM R/A PCB - OSTOQ057551
 Order CONN HEADER 5POS 5.0MM R/A PCB-OSTOQ057551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ057551-ND.
CONN HEADER 5POS 5.08MM R/A PCB - OSTOQ055451
 Order CONN HEADER 5POS 5.08MM R/A PCB-OSTOQ055451 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ055451-ND.
CONN HEADER 5POS 5.08MM R/A PCB - OSTOQ055551
 Order CONN HEADER 5POS 5.08MM R/A PCB-OSTOQ055551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ055551-ND.
CONN HEADER 5POS 7.62MM R/A PCB - OSTOQ050151
 Order CONN HEADER 5POS 7.62MM R/A PCB-OSTOQ050151 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ050151-ND.
CONN HEADER 5POS 7.62MM R/A PCB - OSTOQ050551
 Order CONN HEADER 5POS 7.62MM R/A PCB-OSTOQ050551 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ050551-ND.
CONN HEADER 5POS 3.81MM STR PCB - OSTOQ053250
 Order CONN HEADER 5POS 3.81MM STR PCB-OSTOQ053250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ053250-ND.
CONN HEADER 5POS 3.5MM VERT PCB - OSTOQ051250
 Order CONN HEADER 5POS 3.5MM VERT PCB-OSTOQ051250 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ051250-ND.
CONN HEADER 5POS 3.5MM VERT PCB - OSTOQ051550
 Order CONN HEADER 5POS 3.5MM VERT PCB-OSTOQ051550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ051550-ND.
CONN HEADER 5POS 3.81MM VERT PCB - OSTOQ053550
 Order CONN HEADER 5POS 3.81MM VERT PCB-OSTOQ053550 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTOQ053550-ND.
CONN HEADER 5POS 5.0MM 45DEG PCB - OSTVK057150
 Order CONN HEADER 5POS 5.0MM 45DEG PCB-OSTVK057150 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTVK057150-ND.