TERMINAL BLOCK 5MM 5POS PCB - ED3100/5 - Connectors

Digi-Key Part Number ED2285-ND
Price Break
50
Unit Price
1.2072
Extended Price
60.36
Manufacturer Part NumberED3100/5
Product DescriptionTERMINAL BLOCK 5MM 5POS PCB
Quantity Available Non-Stock
All prices are in GBP

TERMINAL BLOCK 5MM 5POS PCB - ED3100/5 - Connectors Details
Technical/Catalog InformationED3100/5
VendorOn Shore Technology
CategoryConnectors
Pitch0.197" (5.00mm)
Terminal Block TypeWire to Board
Number of Positions5
Wire Size14-28 AWG
ColorGray, Slate
Mounting TypeThrough Hole
Number of Rows1
SeriesED3100
FeaturesSide Stacking (Interlocking)
TerminationScrewless
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED3100 5
ED31005
ED2285 ND
ED2285ND
ED2285

Purchase TERMINAL BLOCK 5MM 5POS PCB - ED3100/5 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 5MM 5POS PCB - ED3100/5
Connectors

TERMINAL BLOCK 5MM 5POS PCB - ED3100/5 (ED2285-ND)

Related parts Connectors:
TERMINAL BLOCK 5MM 5POS PCB - ED3100/5
 Order TERMINAL BLOCK 5MM 5POS PCB-ED3100/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2285-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED3000/5
 Order TERMINAL BLOCK 5MM 5POS PCB-ED3000/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2240-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED3001/5-FD
 Order TERMINAL BLOCK 5MM 5POS PCB-ED3001/5-FD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2251-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED3001/5-KD
 Order TERMINAL BLOCK 5MM 5POS PCB-ED3001/5-KD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2262-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED3101/5-WD
 Order TERMINAL BLOCK 5MM 5POS PCB-ED3101/5-WD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2296-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED4100/5
 Order TERMINAL BLOCK 5MM 5POS PCB-ED4100/5 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2307-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED4101/5-KD
 Order TERMINAL BLOCK 5MM 5POS PCB-ED4101/5-KD online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2318-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED102/5-DS
 Order TERMINAL BLOCK 5MM 5POS PCB-ED102/5-DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2335-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED502/5-DS
 Order TERMINAL BLOCK 5MM 5POS PCB-ED502/5-DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2368-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED590/5-DS
 Order TERMINAL BLOCK 5MM 5POS PCB-ED590/5-DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED590/5-DS-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED500/5DS
 Order TERMINAL BLOCK 5MM 5POS PCB-ED500/5DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2222-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED3100/2
 Order TERMINAL BLOCK 5MM 2POS PCB-ED3100/2 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2282-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED3100/3
 Order TERMINAL BLOCK 5MM 3POS PCB-ED3100/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2283-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED3100/4
 Order TERMINAL BLOCK 5MM 4POS PCB-ED3100/4 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2284-ND.
TERMINAL BLOCK 5MM 6POS PCB - ED3100/6
 Order TERMINAL BLOCK 5MM 6POS PCB-ED3100/6 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2286-ND.