CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6 - Capacitors

Digi-Key Part Number 135D117X9075K6-ND
Price Break
20
Unit Price
30.9275
Extended Price
618.55
Manufacturer Part Number135D117X9075K6
Product DescriptionCAP WET TANT 110UF 10% 75V AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6 - Capacitors Details
Technical/Catalog Information135D117X9075K6
VendorVishay/Sprague
CategoryCapacitors
Capacitance110µF
Voltage - Rated75V
Tolerance±10%
Series135D
Package / CaseAxial
PackagingTray
FeaturesWet Tantalum
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 135D117X9075K6
135D117X9075K6

Purchase CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6
Capacitors

CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6 (135D117X9075K6-ND)

Related parts Capacitors :
CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K6
 Order CAP WET TANT 110UF 10% 75V AXIAL-135D117X9075K6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D117X9075K6-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075K2
 Order CAP WET TANT 110UF 10% 75V AXIAL-109D117X9075K2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075K2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 109D117X9075T2
 Order CAP WET TANT 110UF 10% 75V AXIAL-109D117X9075T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D117X9075T2-ND.
CAP WET TANT 110UF 10% 75V AXIAL - ST110-75T2KI
 Order CAP WET TANT 110UF 10% 75V AXIAL-ST110-75T2KI online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST110-75T2KI-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 134D117X9075F6
 Order CAP WET TANT 110UF 10% 75V AXIAL-134D117X9075F6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 134D117X9075F6-ND.
CAP WET TANT 110UF 10% 75V AXIAL - 135D117X9075K2
 Order CAP WET TANT 110UF 10% 75V AXIAL-135D117X9075K2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D117X9075K2-ND.
CAP WET TANT 180UF 10% 75V AXIAL - 109D187X9075T2
 Order CAP WET TANT 180UF 10% 75V AXIAL-109D187X9075T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1222-ND.
CAP WET TANT 56UF 10% 75V AXIAL - 109D566X9075T2
 Order CAP WET TANT 56UF 10% 75V AXIAL-109D566X9075T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1224-ND.
CAP WET TANT 22UF 10% 75V AXIAL - 109D226X9075C2
 Order CAP WET TANT 22UF 10% 75V AXIAL-109D226X9075C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1228-ND.
CAP WET TANT 82UF 10% 75V AXIAL - 109D826X9075F2
 Order CAP WET TANT 82UF 10% 75V AXIAL-109D826X9075F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1233-ND.
CAP WET TANT 330UF 10% 75V AXIAL - ST330-75T3KI
 Order CAP WET TANT 330UF 10% 75V AXIAL-ST330-75T3KI online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1236-ND.
CAP WET TANT 470UF 10% 75V AXIAL - ST470-75T4KI
 Order CAP WET TANT 470UF 10% 75V AXIAL-ST470-75T4KI online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1237-ND.
CAP WET TANT 470UF 10% 75V AXIAL - 134D477X9075K6
 Order CAP WET TANT 470UF 10% 75V AXIAL-134D477X9075K6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1243-ND.
CAP WET TANT 220UF 10% 75V AXIAL - 135D227X9075K2
 Order CAP WET TANT 220UF 10% 75V AXIAL-135D227X9075K2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1248-ND.
CAP WET TANT 220UF 10% 75V AXIAL - 135D227X9075K6
 Order CAP WET TANT 220UF 10% 75V AXIAL-135D227X9075K6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1249-ND.