CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6 - Capacitors

Digi-Key Part Number 135D106X9025C6-ND
Price Break
25
Unit Price
14.7216
Extended Price
368.04
Manufacturer Part Number135D106X9025C6
Product DescriptionCAP WET TANT 10UF 10% 25V AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6 - Capacitors Details
Technical/Catalog Information135D106X9025C6
VendorVishay/Sprague
CategoryCapacitors
Capacitance10µF
Voltage - Rated25V
Tolerance±10%
Series135D
Package / CaseAxial
PackagingTray
FeaturesWet Tantalum
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 135D106X9025C6
135D106X9025C6

Purchase CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6
Capacitors

CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6 (135D106X9025C6-ND)

Related parts Capacitors :
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C6
 Order CAP WET TANT 10UF 10% 25V AXIAL-135D106X9025C6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9025C6-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2
 Order CAP WET TANT 10UF 10% 25V AXIAL-109D106X9025C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9025C2-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 135D106X9025C2
 Order CAP WET TANT 10UF 10% 25V AXIAL-135D106X9025C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D106X9025C2-ND.
CAP WET TANT 560UF 10% 25V AXIAL - 109D567X9025T2
 Order CAP WET TANT 560UF 10% 25V AXIAL-109D567X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1225-ND.
CAP WET TANT 270UF 10% 25V AXIAL - 109D277X9025F2
 Order CAP WET TANT 270UF 10% 25V AXIAL-109D277X9025F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1229-ND.
CAP WET TANT 10UF 10% 50V AXIAL - 135D106X9050C6
 Order CAP WET TANT 10UF 10% 50V AXIAL-135D106X9050C6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1255-ND.
CAP WET TANT 270UF 10% 25V AXIAL - 135D277X9025F6
 Order CAP WET TANT 270UF 10% 25V AXIAL-135D277X9025F6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1263-ND.
CAP WET TANT 68UF 10% 25V AXIAL - 135D686X9025C6
 Order CAP WET TANT 68UF 10% 25V AXIAL-135D686X9025C6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1265-ND.
CAP WET TANT 10UF 10% 50V AXIAL - 109D106X9050C2
 Order CAP WET TANT 10UF 10% 50V AXIAL-109D106X9050C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9050C2-ND.
CAP WET TANT 10UF 10% 100V AXIAL - 109D106X9100C2
 Order CAP WET TANT 10UF 10% 100V AXIAL-109D106X9100C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9100C2-ND.
CAP WET TANT 10UF 10% 100V AXIAL - 109D106X9100F2
 Order CAP WET TANT 10UF 10% 100V AXIAL-109D106X9100F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9100F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025F2
 Order CAP WET TANT 100UF 10% 25V AXIAL-109D107X9025F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025T2
 Order CAP WET TANT 100UF 10% 25V AXIAL-109D107X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025T2-ND.
CAP WET TANT 180UF 10% 25V AXIAL - 109D187X9025T2
 Order CAP WET TANT 180UF 10% 25V AXIAL-109D187X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D187X9025T2-ND.
CAP WET TANT 22UF 10% 25V AXIAL - 109D226X9025C2
 Order CAP WET TANT 22UF 10% 25V AXIAL-109D226X9025C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D226X9025C2-ND.