CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI

Digi-Key Part Number ST1200-25T3KI-ND
Price Break
20
Unit Price
44.9065
Extended Price
898.13
Manufacturer Part NumberST1200-25T3KI
Product DescriptionCAP WET TANT 120UF 10% 25V AXIAL
Quantity Available Non-Stock
All prices are in GBP

CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI Details
Technical/Catalog InformationST1200-25T3KI
VendorVishay/Sprague
CategoryCapacitors
Capacitance120µF
Voltage - Rated25V
Tolerance±10%
SeriesSuperTan® ST
Package / CaseAxial
PackagingTray
FeaturesWet Tantalum
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ST1200 25T3KI
ST120025T3KI

Purchase CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI
CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI

CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI (ST1200-25T3KI-ND)

Related parts :
CAP WET TANT 120UF 10% 25V AXIAL - ST1200-25T3KI
 Order CAP WET TANT 120UF 10% 25V AXIAL-ST1200-25T3KI online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST1200-25T3KI-ND.
CAP WET TANT 120UF 10% 25V AXIAL - ST120-25T1KI
 Order CAP WET TANT 120UF 10% 25V AXIAL-ST120-25T1KI online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number ST120-25T1KI-ND.
CAP WET TANT 120UF 10% 25V AXIAL - 135D127X9025T2
 Order CAP WET TANT 120UF 10% 25V AXIAL-135D127X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9025T2-ND.
CAP WET TANT 120UF 10% 25V AXIAL - 135D127X9025T6
 Order CAP WET TANT 120UF 10% 25V AXIAL-135D127X9025T6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 135D127X9025T6-ND.
CAP WET TANT 560UF 10% 25V AXIAL - 109D567X9025T2
 Order CAP WET TANT 560UF 10% 25V AXIAL-109D567X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1225-ND.
CAP WET TANT 120UF 10% 50V AXIAL - 109D127X9050F2
 Order CAP WET TANT 120UF 10% 50V AXIAL-109D127X9050F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1227-ND.
CAP WET TANT 270UF 10% 25V AXIAL - 109D277X9025F2
 Order CAP WET TANT 270UF 10% 25V AXIAL-109D277X9025F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1229-ND.
CAP WET TANT 120UF 10% 50V AXIAL - 135D127X9050F2
 Order CAP WET TANT 120UF 10% 50V AXIAL-135D127X9050F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1257-ND.
CAP WET TANT 270UF 10% 25V AXIAL - 135D277X9025F6
 Order CAP WET TANT 270UF 10% 25V AXIAL-135D277X9025F6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1263-ND.
CAP WET TANT 68UF 10% 25V AXIAL - 135D686X9025C6
 Order CAP WET TANT 68UF 10% 25V AXIAL-135D686X9025C6 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1265-ND.
CAP WET TANT 10UF 10% 25V AXIAL - 109D106X9025C2
 Order CAP WET TANT 10UF 10% 25V AXIAL-109D106X9025C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D106X9025C2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025F2
 Order CAP WET TANT 100UF 10% 25V AXIAL-109D107X9025F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025F2-ND.
CAP WET TANT 100UF 10% 25V AXIAL - 109D107X9025T2
 Order CAP WET TANT 100UF 10% 25V AXIAL-109D107X9025T2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D107X9025T2-ND.
CAP WET TANT 120UF 10% 10V AXIAL - 109D127X9010C2
 Order CAP WET TANT 120UF 10% 10V AXIAL-109D127X9010C2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D127X9010C2-ND.
CAP WET TANT 120UF 10% 15V AXIAL - 109D127X9015F2
 Order CAP WET TANT 120UF 10% 15V AXIAL-109D127X9015F2 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 109D127X9015F2-ND.