CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X - Capacitors

Digi-Key Part Number VJ1206A150KBRAT4X-ND
Price Break
3000
Unit Price
0.17622
Extended Price
528.66
Manufacturer Part NumberVJ1206A150KBRAT4X
Product DescriptionCAP CER 15PF 10% 1500V NP0 1206
Quantity Available Non-Stock
All prices are in GBP

CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X - Capacitors Details
Technical/Catalog InformationVJ1206A150KBRAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance15pF
Voltage - Rated1500V (1.5kV)
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1206A150KBRAT4X
VJ1206A150KBRAT4X

Purchase CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X
Capacitors

CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X (VJ1206A150KBRAT4X-ND)

Related parts Capacitors :
CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KBRAT4X
 Order CAP CER 15PF 10% 1500V NP0 1206-VJ1206A150KBRAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KBRAT4X-ND.
CAP CER 15PF 10% 1500V NP0 1206 - VJ1206A150KXRAT5Z
 Order CAP CER 15PF 10% 1500V NP0 1206-VJ1206A150KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KXRAT5Z-ND.
CAP CER 15PF 10% 1500V NP0 0805 - VJ0805A150KXRAT5Z
 Order CAP CER 15PF 10% 1500V NP0 0805-VJ0805A150KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A150KXRAT5Z-ND.
CAP CER 10PF 10% 1500V NP0 1206 - VJ1206A100KXRAT5Z
 Order CAP CER 10PF 10% 1500V NP0 1206-VJ1206A100KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A100KXRAT5Z-ND.
CAP CER 100PF 10% 1500V NP0 1206 - VJ1206A101KXRAT5Z
 Order CAP CER 100PF 10% 1500V NP0 1206-VJ1206A101KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A101KXRAT5Z-ND.
CAP CER 15PF 5% 1500V NP0 1206 - VJ1206A150JXRAT5Z
 Order CAP CER 15PF 5% 1500V NP0 1206-VJ1206A150JXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JXRAT5Z-ND.
CAP CER 15PF 10% 1000V NP0 1206 - VJ1206A150KXGAT5Z
 Order CAP CER 15PF 10% 1000V NP0 1206-VJ1206A150KXGAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150KXGAT5Z-ND.
CAP CER 15PF 20% 1500V NP0 1206 - VJ1206A150MXRAT5Z
 Order CAP CER 15PF 20% 1500V NP0 1206-VJ1206A150MXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150MXRAT5Z-ND.
CAP CER 150PF 10% 1500V NP0 1206 - VJ1206A151KXRAT5Z
 Order CAP CER 150PF 10% 1500V NP0 1206-VJ1206A151KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A151KXRAT5Z-ND.
CAP CER 22PF 10% 1500V NP0 1206 - VJ1206A220KXRAT5Z
 Order CAP CER 22PF 10% 1500V NP0 1206-VJ1206A220KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A220KXRAT5Z-ND.
CAP CER 220PF 10% 1500V NP0 1206 - VJ1206A221KXRAT5Z
 Order CAP CER 220PF 10% 1500V NP0 1206-VJ1206A221KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A221KXRAT5Z-ND.
CAP CER 33PF 10% 1500V NP0 1206 - VJ1206A330KXRAT5Z
 Order CAP CER 33PF 10% 1500V NP0 1206-VJ1206A330KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KXRAT5Z-ND.
CAP CER 330PF 10% 1500V NP0 1206 - VJ1206A331KXRAT5Z
 Order CAP CER 330PF 10% 1500V NP0 1206-VJ1206A331KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A331KXRAT5Z-ND.
CAP CER 47PF 10% 1500V NP0 1206 - VJ1206A470KXRAT5Z
 Order CAP CER 47PF 10% 1500V NP0 1206-VJ1206A470KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A470KXRAT5Z-ND.
CAP CER 470PF 10% 1500V NP0 1206 - VJ1206A471KXRAT5Z
 Order CAP CER 470PF 10% 1500V NP0 1206-VJ1206A471KXRAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KXRAT5Z-ND.