CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X - Capacitors

Digi-Key Part Number VJ1210A390JBLAT4X-ND
Price Break
3000
Unit Price
0.34056
Extended Price
1021.68
Manufacturer Part NumberVJ1210A390JBLAT4X
Product DescriptionCAP CER 39PF 5% 630V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X - Capacitors Details
Technical/Catalog InformationVJ1210A390JBLAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance39pF
Voltage - Rated630V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210A390JBLAT4X
VJ1210A390JBLAT4X

Purchase CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X
Capacitors

CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X (VJ1210A390JBLAT4X-ND)

Related parts Capacitors :
CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X
 Order CAP CER 39PF 5% 630V NP0 1210-VJ1210A390JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A390JBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1825 - VJ1825A390JBLAT4X
 Order CAP CER 39PF 5% 630V NP0 1825-VJ1825A390JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A390JBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1812 - VJ1812A390JBLAT4X
 Order CAP CER 39PF 5% 630V NP0 1812-VJ1812A390JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A390JBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1808 - VJ1808A390JBLAT4X
 Order CAP CER 39PF 5% 630V NP0 1808-VJ1808A390JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A390JBLAT4X-ND.
CAP CER 91PF 5% 630V NP0 1210 - VJ1210A910JBLAT4X
 Order CAP CER 91PF 5% 630V NP0 1210-VJ1210A910JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBLAT4X-ND.
CAP CER 82PF 5% 630V NP0 1210 - VJ1210A820JBLAT4X
 Order CAP CER 82PF 5% 630V NP0 1210-VJ1210A820JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A820JBLAT4X-ND.
CAP CER 75PF 5% 630V NP0 1210 - VJ1210A750JBLAT4X
 Order CAP CER 75PF 5% 630V NP0 1210-VJ1210A750JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A750JBLAT4X-ND.
CAP CER 68PF 5% 630V NP0 1210 - VJ1210A680JBLAT4X
 Order CAP CER 68PF 5% 630V NP0 1210-VJ1210A680JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A680JBLAT4X-ND.
CAP CER 62PF 5% 630V NP0 1210 - VJ1210A620JBLAT4X
 Order CAP CER 62PF 5% 630V NP0 1210-VJ1210A620JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A620JBLAT4X-ND.
CAP CER 56PF 5% 630V NP0 1210 - VJ1210A560JBLAT4X
 Order CAP CER 56PF 5% 630V NP0 1210-VJ1210A560JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560JBLAT4X-ND.
CAP CER 51PF 5% 630V NP0 1210 - VJ1210A510JBLAT4X
 Order CAP CER 51PF 5% 630V NP0 1210-VJ1210A510JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A510JBLAT4X-ND.
CAP CER 47PF 5% 630V NP0 1210 - VJ1210A470JBLAT4X
 Order CAP CER 47PF 5% 630V NP0 1210-VJ1210A470JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A470JBLAT4X-ND.
CAP CER 43PF 5% 630V NP0 1210 - VJ1210A430JBLAT4X
 Order CAP CER 43PF 5% 630V NP0 1210-VJ1210A430JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A430JBLAT4X-ND.
CAP CER 39PF 10% 630V NP0 1210 - VJ1210A390KBLAT4X
 Order CAP CER 39PF 10% 630V NP0 1210-VJ1210A390KBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A390KBLAT4X-ND.
CAP CER 39PF 5% 1500V NP0 1210 - VJ1210A390JBRAT4X
 Order CAP CER 39PF 5% 1500V NP0 1210-VJ1210A390JBRAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A390JBRAT4X-ND.