CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X

Digi-Key Part Number VJ1210A560KBBAT4X-ND
Price Break
3000
Unit Price
0.34056
Extended Price
1021.68
Manufacturer Part NumberVJ1210A560KBBAT4X
Product DescriptionCAP CER 56PF 10% 100V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X Details
Technical/Catalog InformationVJ1210A560KBBAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance56pF
Voltage - Rated100V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210A560KBBAT4X
VJ1210A560KBBAT4X

Purchase CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X
CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X

CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X (VJ1210A560KBBAT4X-ND)

Related parts :
CAP CER 56PF 10% 100V NP0 1210 - VJ1210A560KBBAT4X
 Order CAP CER 56PF 10% 100V NP0 1210-VJ1210A560KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560KBBAT4X-ND.
CAP CER 56PF 10% 100V NP0 1825 - VJ1825A560KBBAT4X
 Order CAP CER 56PF 10% 100V NP0 1825-VJ1825A560KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A560KBBAT4X-ND.
CAP CER 56PF 10% 100V NP0 1812 - VJ1812A560KBBAT4X
 Order CAP CER 56PF 10% 100V NP0 1812-VJ1812A560KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A560KBBAT4X-ND.
CAP CER 56PF 10% 100V NP0 1808 - VJ1808A560KBBAT4X
 Order CAP CER 56PF 10% 100V NP0 1808-VJ1808A560KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A560KBBAT4X-ND.
CAP CER 91PF 10% 100V NP0 1210 - VJ1210A910KBBAT4X
 Order CAP CER 91PF 10% 100V NP0 1210-VJ1210A910KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910KBBAT4X-ND.
CAP CER 820PF 10% 100V NP0 1210 - VJ1210A821KBBAT4X
 Order CAP CER 820PF 10% 100V NP0 1210-VJ1210A821KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A821KBBAT4X-ND.
CAP CER 82PF 10% 100V NP0 1210 - VJ1210A820KBBAT4X
 Order CAP CER 82PF 10% 100V NP0 1210-VJ1210A820KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A820KBBAT4X-ND.
CAP CER 75PF 10% 100V NP0 1210 - VJ1210A750KBBAT4X
 Order CAP CER 75PF 10% 100V NP0 1210-VJ1210A750KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A750KBBAT4X-ND.
CAP CER 680PF 10% 100V NP0 1210 - VJ1210A681KBBAT4X
 Order CAP CER 680PF 10% 100V NP0 1210-VJ1210A681KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A681KBBAT4X-ND.
CAP CER 68PF 10% 100V NP0 1210 - VJ1210A680KBBAT4X
 Order CAP CER 68PF 10% 100V NP0 1210-VJ1210A680KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A680KBBAT4X-ND.
CAP CER 62PF 10% 100V NP0 1210 - VJ1210A620KBBAT4X
 Order CAP CER 62PF 10% 100V NP0 1210-VJ1210A620KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A620KBBAT4X-ND.
CAP CER 560PF 10% 100V NP0 1210 - VJ1210A561KBBAT4X
 Order CAP CER 560PF 10% 100V NP0 1210-VJ1210A561KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A561KBBAT4X-ND.
CAP CER 56PF 10% 1500V NP0 1210 - VJ1210A560KBRAT4X
 Order CAP CER 56PF 10% 1500V NP0 1210-VJ1210A560KBRAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560KBRAT4X-ND.
CAP CER 56PF 10% 630V NP0 1210 - VJ1210A560KBLAT4X
 Order CAP CER 56PF 10% 630V NP0 1210-VJ1210A560KBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560KBLAT4X-ND.
CAP CER 56PF 10% 1000V NP0 1210 - VJ1210A560KBGAT4X
 Order CAP CER 56PF 10% 1000V NP0 1210-VJ1210A560KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A560KBGAT4X-ND.