CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X

Digi-Key Part Number VJ1210A910JBEAT4X-ND
Price Break
2500
Unit Price
0.34056
Extended Price
851.40
Manufacturer Part NumberVJ1210A910JBEAT4X
Product DescriptionCAP CER 91PF 5% 500V NP0 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X Details
Technical/Catalog InformationVJ1210A910JBEAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance91pF
Voltage - Rated500V
Tolerance±5%
Package / Case1210 (3225 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210A910JBEAT4X
VJ1210A910JBEAT4X

Purchase CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X
CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X

CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X (VJ1210A910JBEAT4X-ND)

Related parts :
CAP CER 91PF 5% 500V NP0 1210 - VJ1210A910JBEAT4X
 Order CAP CER 91PF 5% 500V NP0 1210-VJ1210A910JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBEAT4X-ND.
CAP CER 91PF 5% 500V NP0 1825 - VJ1825A910JBEAT4X
 Order CAP CER 91PF 5% 500V NP0 1825-VJ1825A910JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A910JBEAT4X-ND.
CAP CER 91PF 5% 500V NP0 1812 - VJ1812A910JBEAT4X
 Order CAP CER 91PF 5% 500V NP0 1812-VJ1812A910JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A910JBEAT4X-ND.
CAP CER 91PF 5% 500V NP0 1808 - VJ1808A910JBEAT4X
 Order CAP CER 91PF 5% 500V NP0 1808-VJ1808A910JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A910JBEAT4X-ND.
CAP CER 91PF 10% 500V NP0 1210 - VJ1210A910KBEAT4X
 Order CAP CER 91PF 10% 500V NP0 1210-VJ1210A910KBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910KBEAT4X-ND.
CAP CER 91PF 5% 1500V NP0 1210 - VJ1210A910JBRAT4X
 Order CAP CER 91PF 5% 1500V NP0 1210-VJ1210A910JBRAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBRAT4X-ND.
CAP CER 91PF 5% 630V NP0 1210 - VJ1210A910JBLAT4X
 Order CAP CER 91PF 5% 630V NP0 1210-VJ1210A910JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBLAT4X-ND.
CAP CER 91PF 5% 1000V NP0 1210 - VJ1210A910JBGAT4X
 Order CAP CER 91PF 5% 1000V NP0 1210-VJ1210A910JBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBGAT4X-ND.
CAP CER 91PF 5% 200V NP0 1210 - VJ1210A910JBCAT4X
 Order CAP CER 91PF 5% 200V NP0 1210-VJ1210A910JBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBCAT4X-ND.
CAP CER 91PF 5% 100V NP0 1210 - VJ1210A910JBBAT4X
 Order CAP CER 91PF 5% 100V NP0 1210-VJ1210A910JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBBAT4X-ND.
CAP CER 91PF 5% 50V NP0 1210 - VJ1210A910JBAAT4X
 Order CAP CER 91PF 5% 50V NP0 1210-VJ1210A910JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A910JBAAT4X-ND.
CAP CER 820PF 5% 500V NP0 1210 - VJ1210A821JBEAT4X
 Order CAP CER 820PF 5% 500V NP0 1210-VJ1210A821JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A821JBEAT4X-ND.
CAP CER 82PF 5% 500V NP0 1210 - VJ1210A820JBEAT4X
 Order CAP CER 82PF 5% 500V NP0 1210-VJ1210A820JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A820JBEAT4X-ND.
CAP CER 75PF 5% 500V NP0 1210 - VJ1210A750JBEAT4X
 Order CAP CER 75PF 5% 500V NP0 1210-VJ1210A750JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A750JBEAT4X-ND.
CAP CER 680PF 5% 500V NP0 1210 - VJ1210A681JBEAT4X
 Order CAP CER 680PF 5% 500V NP0 1210-VJ1210A681JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A681JBEAT4X-ND.