CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X

Digi-Key Part Number VJ1210Y123KBCAT4X-ND
Price Break
2500
Unit Price
0.2673
Extended Price
668.25
Manufacturer Part NumberVJ1210Y123KBCAT4X
Product DescriptionCAP CER .012UF 10% 200V X7R 1210
Quantity Available Non-Stock
All prices are in GBP

CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X Details
Technical/Catalog InformationVJ1210Y123KBCAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance0.012µF
Voltage - Rated200V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210Y123KBCAT4X
VJ1210Y123KBCAT4X

Purchase CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X
CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X

CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X (VJ1210Y123KBCAT4X-ND)

Related parts :
CAP CER .012UF 10% 200V X7R 1210 - VJ1210Y123KBCAT4X
 Order CAP CER .012UF 10% 200V X7R 1210-VJ1210Y123KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y123KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 2225 - VJ2225Y123KBCAT4X
 Order CAP CER .012UF 10% 200V X7R 2225-VJ2225Y123KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225Y123KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 2220 - VJ2220Y123KBCAT4X
 Order CAP CER .012UF 10% 200V X7R 2220-VJ2220Y123KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 1825 - VJ1825Y123KBCAT4X
 Order CAP CER .012UF 10% 200V X7R 1825-VJ1825Y123KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 1812 - VJ1812Y123KBCAT4X
 Order CAP CER .012UF 10% 200V X7R 1812-VJ1812Y123KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBCAT4X-ND.
CAP CER .082UF 10% 200V X7R 1210 - VJ1210Y823KBCAT4X
 Order CAP CER .082UF 10% 200V X7R 1210-VJ1210Y823KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y823KBCAT4X-ND.
CAP CER .068UF 10% 200V X7R 1210 - VJ1210Y683KBCAT4X
 Order CAP CER .068UF 10% 200V X7R 1210-VJ1210Y683KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y683KBCAT4X-ND.
CAP CER .056UF 10% 200V X7R 1210 - VJ1210Y563KBCAT4X
 Order CAP CER .056UF 10% 200V X7R 1210-VJ1210Y563KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y563KBCAT4X-ND.
CAP CER .047UF 10% 200V X7R 1210 - VJ1210Y473KBCAT4X
 Order CAP CER .047UF 10% 200V X7R 1210-VJ1210Y473KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y473KBCAT4X-ND.
CAP CER .039UF 10% 200V X7R 1210 - VJ1210Y393KBCAT4X
 Order CAP CER .039UF 10% 200V X7R 1210-VJ1210Y393KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y393KBCAT4X-ND.
CAP CER .033UF 10% 200V X7R 1210 - VJ1210Y333KBCAT4X
 Order CAP CER .033UF 10% 200V X7R 1210-VJ1210Y333KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y333KBCAT4X-ND.
CAP CER .027UF 10% 200V X7R 1210 - VJ1210Y273KBCAT4X
 Order CAP CER .027UF 10% 200V X7R 1210-VJ1210Y273KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y273KBCAT4X-ND.
CAP CER .022UF 10% 200V X7R 1210 - VJ1210Y223KBCAT4X
 Order CAP CER .022UF 10% 200V X7R 1210-VJ1210Y223KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y223KBCAT4X-ND.
CAP CER .018UF 10% 200V X7R 1210 - VJ1210Y183KBCAT4X
 Order CAP CER .018UF 10% 200V X7R 1210-VJ1210Y183KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y183KBCAT4X-ND.
CAP CER .15UF 10% 200V X7R 1210 - VJ1210Y154KBCAT4X
 Order CAP CER .15UF 10% 200V X7R 1210-VJ1210Y154KBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y154KBCAT4X-ND.