CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X - Capacitors

Digi-Key Part Number VJ1812Y123KBGAT4X-ND
Price Break
1000
Unit Price
0.48312
Extended Price
483.12
Manufacturer Part NumberVJ1812Y123KBGAT4X
Product DescriptionCAP CER .012UF 10% 1000VX7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X - Capacitors Details
Technical/Catalog InformationVJ1812Y123KBGAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance0.012µF
Voltage - Rated1000V (1kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y123KBGAT4X
VJ1812Y123KBGAT4X

Purchase CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X
Capacitors

CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X (VJ1812Y123KBGAT4X-ND)

Related parts Capacitors :
CAP CER .012UF 10% 1000VX7R 1812 - VJ1812Y123KBGAT4X
 Order CAP CER .012UF 10% 1000VX7R 1812-VJ1812Y123KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBGAT4X-ND.
CAP CER .012UF 10% 1000VX7R 2225 - VJ2225Y123KBGAT4X
 Order CAP CER .012UF 10% 1000VX7R 2225-VJ2225Y123KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225Y123KBGAT4X-ND.
CAP CER .012UF 10% 1000VX7R 2220 - VJ2220Y123KBGAT4X
 Order CAP CER .012UF 10% 1000VX7R 2220-VJ2220Y123KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123KBGAT4X-ND.
CAP CER .012UF 10% 1000VX7R 1825 - VJ1825Y123KBGAT4X
 Order CAP CER .012UF 10% 1000VX7R 1825-VJ1825Y123KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123KBGAT4X-ND.
CAP CER 8200PF 10% 1000VX7R 1812 - VJ1812Y822KBGAT4X
 Order CAP CER 8200PF 10% 1000VX7R 1812-VJ1812Y822KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y822KBGAT4X-ND.
CAP CER 6800PF 10% 1000VX7R 1812 - VJ1812Y682KBGAT4X
 Order CAP CER 6800PF 10% 1000VX7R 1812-VJ1812Y682KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y682KBGAT4X-ND.
CAP CER 5600PF 10% 1000VX7R 1812 - VJ1812Y562KBGAT4X
 Order CAP CER 5600PF 10% 1000VX7R 1812-VJ1812Y562KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y562KBGAT4X-ND.
CAP CER 4700PF 10% 1000VX7R 1812 - VJ1812Y472KBGAT4X
 Order CAP CER 4700PF 10% 1000VX7R 1812-VJ1812Y472KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y472KBGAT4X-ND.
CAP CER 3900PF 10% 1000VX7R 1812 - VJ1812Y392KBGAT4X
 Order CAP CER 3900PF 10% 1000VX7R 1812-VJ1812Y392KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y392KBGAT4X-ND.
CAP CER 3300PF 10% 1000VX7R 1812 - VJ1812Y332KBGAT4X
 Order CAP CER 3300PF 10% 1000VX7R 1812-VJ1812Y332KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y332KBGAT4X-ND.
CAP CER .027UF 10% 1000VX7R 1812 - VJ1812Y273KBGAT4X
 Order CAP CER .027UF 10% 1000VX7R 1812-VJ1812Y273KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y273KBGAT4X-ND.
CAP CER 2700PF 10% 1000VX7R 1812 - VJ1812Y272KBGAT4X
 Order CAP CER 2700PF 10% 1000VX7R 1812-VJ1812Y272KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y272KBGAT4X-ND.
CAP CER .022UF 10% 1000VX7R 1812 - VJ1812Y223KBGAT4X
 Order CAP CER .022UF 10% 1000VX7R 1812-VJ1812Y223KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y223KBGAT4X-ND.
CAP CER 2200PF 10% 1000VX7R 1812 - VJ1812Y222KBGAT4X
 Order CAP CER 2200PF 10% 1000VX7R 1812-VJ1812Y222KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222KBGAT4X-ND.
CAP CER .018UF 10% 1000VX7R 1812 - VJ1812Y183KBGAT4X
 Order CAP CER .018UF 10% 1000VX7R 1812-VJ1812Y183KBGAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y183KBGAT4X-ND.