CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X - Capacitors

Digi-Key Part Number VJ1812Y331KBBAT4X-ND
Price Break
1000
Unit Price
0.39996
Extended Price
399.96
Manufacturer Part NumberVJ1812Y331KBBAT4X
Product DescriptionCAP CER 330PF 10% 100V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X - Capacitors Details
Technical/Catalog InformationVJ1812Y331KBBAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance330pF
Voltage - Rated100V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y331KBBAT4X
VJ1812Y331KBBAT4X

Purchase CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X
Capacitors

CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X (VJ1812Y331KBBAT4X-ND)

Related parts Capacitors :
CAP CER 330PF 10% 100V X7R 1812 - VJ1812Y331KBBAT4X
 Order CAP CER 330PF 10% 100V X7R 1812-VJ1812Y331KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KBBAT4X-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
 Order CAP CER .47UF 10% 100V X7R 1812-VJ1812Y474KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1102-2-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
 Order CAP CER 1.0UF 10% 100V X7R 1812-VJ1812Y105KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1105-2-ND.
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
 Order CAP CER .1UF 10% 100V X7R 1812-VJ1812Y104KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1106-2-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
 Order CAP CER .47UF 10% 100V X7R 1812-VJ1812Y474KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-1-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
 Order CAP CER 1.0UF 10% 100V X7R 1812-VJ1812Y105KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-1-ND.
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
 Order CAP CER .1UF 10% 100V X7R 1812-VJ1812Y104KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-1-ND.
CAP CER .47UF 10% 100V X7R 1812 - VJ1812Y474KBBAT4X
 Order CAP CER .47UF 10% 100V X7R 1812-VJ1812Y474KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-6-ND.
CAP CER 1.0UF 10% 100V X7R 1812 - VJ1812Y105KBBAT4X
 Order CAP CER 1.0UF 10% 100V X7R 1812-VJ1812Y105KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-6-ND.
CAP CER .1UF 10% 100V X7R 1812 - VJ1812Y104KBBAT4X
 Order CAP CER .1UF 10% 100V X7R 1812-VJ1812Y104KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-6-ND.
CAP CER 330PF 10% 500V X7R 1812 - VJ1812Y331KXEAT5Z
 Order CAP CER 330PF 10% 500V X7R 1812-VJ1812Y331KXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KXEAT5Z-ND.
CAP CER 330PF 10% 250V X7R 1812 - VJ1812Y331KXPAT5Z
 Order CAP CER 330PF 10% 250V X7R 1812-VJ1812Y331KXPAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KXPAT5Z-ND.
CAP CER .82UF 10% 100V X7R 1812 - VJ1812Y824KBBAT4X
 Order CAP CER .82UF 10% 100V X7R 1812-VJ1812Y824KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y824KBBAT4X-ND.
CAP CER .082UF 10% 100V X7R 1812 - VJ1812Y823KBBAT4X
 Order CAP CER .082UF 10% 100V X7R 1812-VJ1812Y823KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823KBBAT4X-ND.
CAP CER 8200PF 10% 100V X7R 1812 - VJ1812Y822KBBAT4X
 Order CAP CER 8200PF 10% 100V X7R 1812-VJ1812Y822KBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y822KBBAT4X-ND.