CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X - Capacitors

Digi-Key Part Number VJ1812Y821JBEAT4X-ND
Price Break
1000
Unit Price
0.54978
Extended Price
549.78
Manufacturer Part NumberVJ1812Y821JBEAT4X
Product DescriptionCAP CER 820PF 5% 500V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X - Capacitors Details
Technical/Catalog InformationVJ1812Y821JBEAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance820pF
Voltage - Rated500V
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y821JBEAT4X
VJ1812Y821JBEAT4X

Purchase CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X
Capacitors

CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X (VJ1812Y821JBEAT4X-ND)

Related parts Capacitors :
CAP CER 820PF 5% 500V X7R 1812 - VJ1812Y821JBEAT4X
 Order CAP CER 820PF 5% 500V X7R 1812-VJ1812Y821JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y821JBEAT4X-ND.
CAP CER 100PF 5% 500V X7R 1812 - VJ1812Y101JXEAT5Z
 Order CAP CER 100PF 5% 500V X7R 1812-VJ1812Y101JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JXEAT5Z-ND.
CAP CER 1000PF 5% 500V X7R 1812 - VJ1812Y102JXEAT5Z
 Order CAP CER 1000PF 5% 500V X7R 1812-VJ1812Y102JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JXEAT5Z-ND.
CAP CER .01UF 5% 500V X7R 1812 - VJ1812Y103JXEAT5Z
 Order CAP CER .01UF 5% 500V X7R 1812-VJ1812Y103JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JXEAT5Z-ND.
CAP CER .1UF 5% 500V X7R 1812 - VJ1812Y104JXEAT5Z
 Order CAP CER .1UF 5% 500V X7R 1812-VJ1812Y104JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JXEAT5Z-ND.
CAP CER 150PF 5% 500V X7R 1812 - VJ1812Y151JXEAT5Z
 Order CAP CER 150PF 5% 500V X7R 1812-VJ1812Y151JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151JXEAT5Z-ND.
CAP CER 1500PF 5% 500V X7R 1812 - VJ1812Y152JXEAT5Z
 Order CAP CER 1500PF 5% 500V X7R 1812-VJ1812Y152JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152JXEAT5Z-ND.
CAP CER .015UF 5% 500V X7R 1812 - VJ1812Y153JXEAT5Z
 Order CAP CER .015UF 5% 500V X7R 1812-VJ1812Y153JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153JXEAT5Z-ND.
CAP CER 220PF 5% 500V X7R 1812 - VJ1812Y221JXEAT5Z
 Order CAP CER 220PF 5% 500V X7R 1812-VJ1812Y221JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y221JXEAT5Z-ND.
CAP CER 2200PF 5% 500V X7R 1812 - VJ1812Y222JXEAT5Z
 Order CAP CER 2200PF 5% 500V X7R 1812-VJ1812Y222JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222JXEAT5Z-ND.
CAP CER .022UF 5% 500V X7R 1812 - VJ1812Y223JXEAT5Z
 Order CAP CER .022UF 5% 500V X7R 1812-VJ1812Y223JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y223JXEAT5Z-ND.
CAP CER 330PF 5% 500V X7R 1812 - VJ1812Y331JXEAT5Z
 Order CAP CER 330PF 5% 500V X7R 1812-VJ1812Y331JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331JXEAT5Z-ND.
CAP CER 3300PF 5% 500V X7R 1812 - VJ1812Y332JXEAT5Z
 Order CAP CER 3300PF 5% 500V X7R 1812-VJ1812Y332JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y332JXEAT5Z-ND.
CAP CER .033UF 5% 500V X7R 1812 - VJ1812Y333JXEAT5Z
 Order CAP CER .033UF 5% 500V X7R 1812-VJ1812Y333JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y333JXEAT5Z-ND.
CAP CER 470PF 5% 500V X7R 1812 - VJ1812Y471JXEAT5Z
 Order CAP CER 470PF 5% 500V X7R 1812-VJ1812Y471JXEAT5Z online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471JXEAT5Z-ND.