CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X - Capacitors

Digi-Key Part Number VJ1812Y823JBAAT4X-ND
Price Break
1000
Unit Price
0.54978
Extended Price
549.78
Manufacturer Part NumberVJ1812Y823JBAAT4X
Product DescriptionCAP CER .082UF 5% 50V X7R 1812
Quantity Available Non-Stock
All prices are in GBP

CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X - Capacitors Details
Technical/Catalog InformationVJ1812Y823JBAAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance0.082µF
Voltage - Rated50V
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y823JBAAT4X
VJ1812Y823JBAAT4X

Purchase CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X
Capacitors

CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X (VJ1812Y823JBAAT4X-ND)

Related parts Capacitors :
CAP CER .082UF 5% 50V X7R 1812 - VJ1812Y823JBAAT4X
 Order CAP CER .082UF 5% 50V X7R 1812-VJ1812Y823JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBAAT4X-ND.
CAP CER .082UF 5% 50V X7R 2220 - VJ2220Y823JBAAT4X
 Order CAP CER .082UF 5% 50V X7R 2220-VJ2220Y823JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y823JBAAT4X-ND.
CAP CER .82UF 5% 50V X7R 1812 - VJ1812Y824JBAAT4X
 Order CAP CER .82UF 5% 50V X7R 1812-VJ1812Y824JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y824JBAAT4X-ND.
CAP CER .082UF 10% 50V X7R 1812 - VJ1812Y823KBAAT4X
 Order CAP CER .082UF 10% 50V X7R 1812-VJ1812Y823KBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823KBAAT4X-ND.
CAP CER .082UF 5% 250V X7R 1812 - VJ1812Y823JBPAT4X
 Order CAP CER .082UF 5% 250V X7R 1812-VJ1812Y823JBPAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBPAT4X-ND.
CAP CER .082UF 5% 630V X7R 1812 - VJ1812Y823JBLAT4X
 Order CAP CER .082UF 5% 630V X7R 1812-VJ1812Y823JBLAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBLAT4X-ND.
CAP CER .082UF 5% 500V X7R 1812 - VJ1812Y823JBEAT4X
 Order CAP CER .082UF 5% 500V X7R 1812-VJ1812Y823JBEAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBEAT4X-ND.
CAP CER .082UF 5% 200V X7R 1812 - VJ1812Y823JBCAT4X
 Order CAP CER .082UF 5% 200V X7R 1812-VJ1812Y823JBCAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBCAT4X-ND.
CAP CER .082UF 5% 100V X7R 1812 - VJ1812Y823JBBAT4X
 Order CAP CER .082UF 5% 100V X7R 1812-VJ1812Y823JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y823JBBAT4X-ND.
CAP CER 8200PF 5% 50V X7R 1812 - VJ1812Y822JBAAT4X
 Order CAP CER 8200PF 5% 50V X7R 1812-VJ1812Y822JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y822JBAAT4X-ND.
CAP CER 820PF 5% 50V X7R 1812 - VJ1812Y821JBAAT4X
 Order CAP CER 820PF 5% 50V X7R 1812-VJ1812Y821JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y821JBAAT4X-ND.
CAP CER .68UF 5% 50V X7R 1812 - VJ1812Y684JBAAT4X
 Order CAP CER .68UF 5% 50V X7R 1812-VJ1812Y684JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y684JBAAT4X-ND.
CAP CER .068UF 5% 50V X7R 1812 - VJ1812Y683JBAAT4X
 Order CAP CER .068UF 5% 50V X7R 1812-VJ1812Y683JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y683JBAAT4X-ND.
CAP CER 6800PF 5% 50V X7R 1812 - VJ1812Y682JBAAT4X
 Order CAP CER 6800PF 5% 50V X7R 1812-VJ1812Y682JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y682JBAAT4X-ND.
CAP CER 680PF 5% 50V X7R 1812 - VJ1812Y681JBAAT4X
 Order CAP CER 680PF 5% 50V X7R 1812-VJ1812Y681JBAAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y681JBAAT4X-ND.