CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X - Capacitors

Digi-Key Part Number VJ1825A472JBBAT4X-ND
Price Break
1000
Unit Price
0.71346
Extended Price
713.46
Manufacturer Part NumberVJ1825A472JBBAT4X
Product DescriptionCAP CER 4700PF 5% 100V NP0 1825
Quantity Available Non-Stock
All prices are in GBP

CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X - Capacitors Details
Technical/Catalog InformationVJ1825A472JBBAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance4700pF
Voltage - Rated100V
Tolerance±5%
Package / Case1825 (4564 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1825A472JBBAT4X
VJ1825A472JBBAT4X

Purchase CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X
Capacitors

CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X (VJ1825A472JBBAT4X-ND)

Related parts Capacitors :
CAP CER 4700PF 5% 100V NP0 1825 - VJ1825A472JBBAT4X
 Order CAP CER 4700PF 5% 100V NP0 1825-VJ1825A472JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A472JBBAT4X-ND.
CAP CER 4700PF 5% 100V NP0 2225 - VJ2225A472JBBAT4X
 Order CAP CER 4700PF 5% 100V NP0 2225-VJ2225A472JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225A472JBBAT4X-ND.
CAP CER 4700PF 5% 100V NP0 2220 - VJ2220A472JBBAT4X
 Order CAP CER 4700PF 5% 100V NP0 2220-VJ2220A472JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A472JBBAT4X-ND.
CAP CER 91PF 5% 100V NP0 1825 - VJ1825A910JBBAT4X
 Order CAP CER 91PF 5% 100V NP0 1825-VJ1825A910JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A910JBBAT4X-ND.
CAP CER 8200PF 5% 100V NP0 1825 - VJ1825A822JBBAT4X
 Order CAP CER 8200PF 5% 100V NP0 1825-VJ1825A822JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A822JBBAT4X-ND.
CAP CER 820PF 5% 100V NP0 1825 - VJ1825A821JBBAT4X
 Order CAP CER 820PF 5% 100V NP0 1825-VJ1825A821JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A821JBBAT4X-ND.
CAP CER 82PF 5% 100V NP0 1825 - VJ1825A820JBBAT4X
 Order CAP CER 82PF 5% 100V NP0 1825-VJ1825A820JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A820JBBAT4X-ND.
CAP CER 75PF 5% 100V NP0 1825 - VJ1825A750JBBAT4X
 Order CAP CER 75PF 5% 100V NP0 1825-VJ1825A750JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A750JBBAT4X-ND.
CAP CER 6800PF 5% 100V NP0 1825 - VJ1825A682JBBAT4X
 Order CAP CER 6800PF 5% 100V NP0 1825-VJ1825A682JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A682JBBAT4X-ND.
CAP CER 680PF 5% 100V NP0 1825 - VJ1825A681JBBAT4X
 Order CAP CER 680PF 5% 100V NP0 1825-VJ1825A681JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A681JBBAT4X-ND.
CAP CER 68PF 5% 100V NP0 1825 - VJ1825A680JBBAT4X
 Order CAP CER 68PF 5% 100V NP0 1825-VJ1825A680JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A680JBBAT4X-ND.
CAP CER 62PF 5% 100V NP0 1825 - VJ1825A620JBBAT4X
 Order CAP CER 62PF 5% 100V NP0 1825-VJ1825A620JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A620JBBAT4X-ND.
CAP CER 5600PF 5% 100V NP0 1825 - VJ1825A562JBBAT4X
 Order CAP CER 5600PF 5% 100V NP0 1825-VJ1825A562JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A562JBBAT4X-ND.
CAP CER 560PF 5% 100V NP0 1825 - VJ1825A561JBBAT4X
 Order CAP CER 560PF 5% 100V NP0 1825-VJ1825A561JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A561JBBAT4X-ND.
CAP CER 56PF 5% 100V NP0 1825 - VJ1825A560JBBAT4X
 Order CAP CER 56PF 5% 100V NP0 1825-VJ1825A560JBBAT4X online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A560JBBAT4X-ND.