CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3 - Capacitors

Digi-Key Part Number 199D825X0025C6V1E3-ND
Price Break
500
Unit Price
0.4356
Extended Price
217.80
Manufacturer Part Number199D825X0025C6V1E3
Product DescriptionCAP TANT 8.2UF 25V 20% RADIAL
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3 - Capacitors Details
Technical/Catalog Information199D825X0025C6V1E3
VendorVishay/Sprague
CategoryCapacitors
Capacitance8.2µF
Voltage - Rated25V
Tolerance±20%
SeriesTANTALEX® 199D
Package / CaseRadial
PackagingBulk
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing0.2" (5.08mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 199D825X0025C6V1E3
199D825X0025C6V1E3

Purchase CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3
Capacitors

CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3 (199D825X0025C6V1E3-ND)

Related parts Capacitors :
CAP TANT 8.2UF 25V 20% RADIAL - 199D825X0025C6V1E3
 Order CAP TANT 8.2UF 25V 20% RADIAL-199D825X0025C6V1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D825X0025C6V1E3-ND.
CAP TANT 10UF 25V 20% RADIAL - 199D106X0025C2A1E3
 Order CAP TANT 10UF 25V 20% RADIAL-199D106X0025C2A1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X0025C2A1E3-ND.
CAP TANT 10UF 25V 20% RADIAL - 199D106X0025C6A1E3
 Order CAP TANT 10UF 25V 20% RADIAL-199D106X0025C6A1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X0025C6A1E3-ND.
CAP TANT 2.2UF 25V 20% RADIAL - 199D225X0025A2A1E3
 Order CAP TANT 2.2UF 25V 20% RADIAL-199D225X0025A2A1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0025A2A1E3-ND.
CAP TANT 22UF 25V 20% RADIAL - 199D226X0025D6A1E3
 Order CAP TANT 22UF 25V 20% RADIAL-199D226X0025D6A1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D226X0025D6A1E3-ND.
CAP TANT 4.7UF 25V 20% RADIAL - 199D475X0025B2A1E3
 Order CAP TANT 4.7UF 25V 20% RADIAL-199D475X0025B2A1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D475X0025B2A1E3-ND.
CAP TANT 1.0UF 25V 20% RADIAL - 199D105X0025A2B1E3
 Order CAP TANT 1.0UF 25V 20% RADIAL-199D105X0025A2B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X0025A2B1E3-ND.
CAP TANT 1.0UF 25V 20% RADIAL - 199D105X0025A6B1E3
 Order CAP TANT 1.0UF 25V 20% RADIAL-199D105X0025A6B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X0025A6B1E3-ND.
CAP TANT 1.0UF 25V 20% RADIAL - 199D105X0025AXB1E3
 Order CAP TANT 1.0UF 25V 20% RADIAL-199D105X0025AXB1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D105X0025AXB1E3-ND.
CAP TANT 10UF 25V 20% RADIAL - 199D106X0025C2B1E3
 Order CAP TANT 10UF 25V 20% RADIAL-199D106X0025C2B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X0025C2B1E3-ND.
CAP TANT 10UF 25V 20% RADIAL - 199D106X0025C6B1E3
 Order CAP TANT 10UF 25V 20% RADIAL-199D106X0025C6B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X0025C6B1E3-ND.
CAP TANT 10UF 25V 20% RADIAL - 199D106X0025CXB1E3
 Order CAP TANT 10UF 25V 20% RADIAL-199D106X0025CXB1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D106X0025CXB1E3-ND.
CAP TANT 15UF 25V 20% RADIAL - 199D156X0025D6B1E3
 Order CAP TANT 15UF 25V 20% RADIAL-199D156X0025D6B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D156X0025D6B1E3-ND.
CAP TANT 2.2UF 25V 20% RADIAL - 199D225X0025A2B1E3
 Order CAP TANT 2.2UF 25V 20% RADIAL-199D225X0025A2B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0025A2B1E3-ND.
CAP TANT 2.2UF 25V 20% RADIAL - 199D225X0025A6B1E3
 Order CAP TANT 2.2UF 25V 20% RADIAL-199D225X0025A6B1E3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 199D225X0025A6B1E3-ND.