BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P - Batteries

Digi-Key Part Number P171-ND
Price Break
1
10
72
120
262
504
1008
2520
5016
Unit Price
22.46
20.212
17.96611
15.72033
14.37286
13.47456
12.35168
11.45338
11.2288
Extended Price
22.46
202.12
1293.56
1886.44
3765.69
6791.18
12450.49
28862.52
56323.66
Manufacturer Part NumberLC-R122R2P
Product DescriptionBATT SEALED LEAD ACID 12V 2.2AH
Quantity Available 1373
All prices are in GBP

BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P - Batteries Details
Technical/Catalog InformationLC-R122R2P
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated12V
Capacity2.2Ah
RechargeabilityYes
Termination StyleSpade, .187" (4.7mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC R122R2P
LCR122R2P
P171 ND
P171ND
P171

Purchase BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P - Batteries
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P
Batteries

BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P (P171-ND)

Related parts Batteries :
BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P
 Order BATT SEALED LEAD ACID 12V 2.2AH-LC-R122R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P171-ND.
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
 Order BATT SEALED LEAD ACID 6V 7.2AH-LC-R067R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P074-ND.
BATT SEALED LEAD ACID 6V 3.4AH - LC-R063R4P
 Order BATT SEALED LEAD ACID 6V 3.4AH-LC-R063R4P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P166-ND.
BATT SEALED LEAD ACID 12V 20W - UP-RW1220P1
 Order BATT SEALED LEAD ACID 12V 20W-UP-RW1220P1 online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P210-ND.
BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P
 Order BATT SEALED LEAD ACID 6V 4.5AH-LC-R064R5P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P141-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
 Order BATT SEALED LEAD ACID 12V 1.2AH-BP1.2-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
 Order BATT SEALED LEAD ACID 12V 2.3AH-BP2.3-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-T2
 Order BATT SEALED LEAD ACID 12V 17AH-BP17-12-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-T2-ND.
BATT SEALED LEAD ACID 12V 17AH - EP17-12-B1
 Order BATT SEALED LEAD ACID 12V 17AH-EP17-12-B1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP17-12-B1-ND.
BATT SEALED LEAD ACID 12V 33AH - EP33-12-B2-1
 Order BATT SEALED LEAD ACID 12V 33AH-EP33-12-B2-1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP33-12-B2-1-ND.