CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3 - Capacitors

Digi-Key Part Number 893D106X0020C2TE3-ND
Price Break
500
Unit Price
0.60588
Extended Price
302.94
Manufacturer Part Number893D106X0020C2TE3
Product DescriptionCAP TANT 10UF 20V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3 - Capacitors Details
Technical/Catalog Information893D106X0020C2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance10µF
Voltage - Rated20V
Tolerance±20%
SeriesTANTAMOUNT® 893D
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
FeaturesFail Safe with Built-in Fuse
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 893D106X0020C2TE3
893D106X0020C2TE3

Purchase CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3
Capacitors

CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3 (893D106X0020C2TE3-ND)

Related parts Capacitors :
CAP TANT 10UF 20V 20% SMD - 893D106X0020C2TE3
 Order CAP TANT 10UF 20V 20% SMD-893D106X0020C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 893D106X0020C2TE3-ND.
CAP TANT 10UF 20V 20% SMD - 293D106X0020C2TE3
 Order CAP TANT 10UF 20V 20% SMD-293D106X0020C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1043-2-ND.
CAP TANT 10UF 20V 20% SMD - 293D106X0020C2TE3
 Order CAP TANT 10UF 20V 20% SMD-293D106X0020C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1043-1-ND.
CAP TANT 10UF 20V 20% SMD - 293D106X0020C2TE3
 Order CAP TANT 10UF 20V 20% SMD-293D106X0020C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1043-6-ND.
CAP TANT 10UF 20V 20% SMD - 592D106X0020B2T15H
 Order CAP TANT 10UF 20V 20% SMD-592D106X0020B2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X0020B2T15H-ND.
CAP TANT 10UF 20V 20% SMD - 592D106X0020D2T15H
 Order CAP TANT 10UF 20V 20% SMD-592D106X0020D2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X0020D2T15H-ND.
CAP TANT 10UF 20V 20% SMD - 594D106X0020B2T
 Order CAP TANT 10UF 20V 20% SMD-594D106X0020B2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D106X0020B2T-ND.
CAP TANT 1.0UF 20V 20% SMD - 595D105X0020T2T
 Order CAP TANT 1.0UF 20V 20% SMD-595D105X0020T2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D105X0020T2T-ND.
CAP TANT 10UF 20V 20% SMD - 595D106X0020B2T
 Order CAP TANT 10UF 20V 20% SMD-595D106X0020B2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D106X0020B2T-ND.
CAP TANT 10UF 20V 20% SMD - 595D106X0020C2T
 Order CAP TANT 10UF 20V 20% SMD-595D106X0020C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D106X0020C2T-ND.
CAP TANT 1.0UF 20V 20% SMD - 293D105X0020A2TE3
 Order CAP TANT 1.0UF 20V 20% SMD-293D105X0020A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D105X0020A2TE3-ND.
CAP TANT 1.0UF 20V 20% SMD - 293D105X0020B2TE3
 Order CAP TANT 1.0UF 20V 20% SMD-293D105X0020B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D105X0020B2TE3-ND.
CAP TANT 10UF 20V 20% SMD - 293D106X0020B2TE3
 Order CAP TANT 10UF 20V 20% SMD-293D106X0020B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D106X0020B2TE3-ND.
CAP TANT 10UF 20V 20% SMD - 293D106X0020D2TE3
 Order CAP TANT 10UF 20V 20% SMD-293D106X0020D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D106X0020D2TE3-ND.
CAP TANT 1.0UF 20V 20% SMD - 593D105X0020A2TE3
 Order CAP TANT 1.0UF 20V 20% SMD-593D105X0020A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D105X0020A2TE3-ND.