ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR - Sensors, Transducers

Digi-Key Part Number 497-5911-2-ND
Price Break
5000
Unit Price
3.2879
Extended Price
16439.50
Manufacturer Part NumberLIS302DLTR
Product DescriptionACCELEROMETER 3AXIS MEMS 14-LGA
Quantity Available 5000
All prices are in GBP

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR - Sensors, Transducers Details
Technical/Catalog InformationLIS302DLTR
VendorSTMicroelectronics
CategorySensors, Transducers
Acceleration Range±2g, 8g
Voltage Rating2.16V ~ 3.6V
SensitivityDigital
FeaturesHigh Shock Survivability
Package / Case14-LGA
AxisThree
InterfaceI²C, SPI
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LIS302DLTR
LIS302DLTR
497 5911 2 ND
49759112ND
497-5911-2

Purchase ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
Sensors, Transducers

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR

Bestellen Sie ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR online bei Digi-Key DE
Bestellen Sie ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR online bei Digi-Key AT
Orden ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR en línea desde Digi-Key ES
Order ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR online from Digi-Key IE

ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR (497-5911-2-ND)

Related parts Sensors, Transducers:
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DLTR
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302DLTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5911-2-ND.
ACCELEROMETER 3AXIS MEMS 14-LGA - LIS302DL
 Order ACCELEROMETER 3AXIS MEMS 14-LGA-LIS302DL online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LIS302DL-ND.
ACCELEROMETER 2AXIS DGTL 14-LGA - LIS202DLTR
 Order ACCELEROMETER 2AXIS DGTL 14-LGA-LIS202DLTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6071-6-ND.
ACCELEROMETER DUAL AXIS 8-LGA - LIS2L02AL
 Order ACCELEROMETER DUAL AXIS 8-LGA-LIS2L02AL online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4915-ND.
EVAL BOARD 3AXIS MEMS ACCELLRMTR - STEVAL-IFS001V1
 Order EVAL BOARD 3AXIS MEMS ACCELLRMTR-STEVAL-IFS001V1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5069-ND.
IC ACCELEROMETER LP 16-LGA - ADIS16201CCCZ
 Order IC ACCELEROMETER LP 16-LGA-ADIS16201CCCZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16201CCCZ-ND.
MIC ACCELEROMETER VIBRATE SENSE - BU-21771
 Order MIC ACCELEROMETER VIBRATE SENSE-BU-21771 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1004-ND.
IC OP AMP QUAD BIPOLAR LN 14-DIP - MC33079D
 Order IC OP AMP QUAD BIPOLAR LN 14-DIP-MC33079D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number MC33079D-ND.
ACCELEROMETER 1.5V LOW FREQ RESP - BU-27135
 Order ACCELEROMETER 1.5V LOW FREQ RESP-BU-27135 online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BU-7135-ND.
IC MULTIVIBRATOR LOW PWR 14-DIP - HCF4047BEY
 Order IC MULTIVIBRATOR LOW PWR 14-DIP-HCF4047BEY online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1358-5-ND.