CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T

Digi-Key Part Number 595D277X06R3R2T-ND
Price Break
600
Unit Price
1.47048
Extended Price
882.29
Manufacturer Part Number595D277X06R3R2T
Product DescriptionCAP TANT 270UF 6.3V 20% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T Details
Technical/Catalog Information595D277X06R3R2T
VendorVishay/Sprague
CategoryCapacitors
Capacitance270µF
Voltage - Rated6.3V
Tolerance±20%
SeriesTANTAMOUNT® 595D
Package / Case-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 595D277X06R3R2T
595D277X06R3R2T

Purchase CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T
CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T

CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T (595D277X06R3R2T-ND)

Related parts :
CAP TANT 270UF 6.3V 20% SMD - 595D277X06R3R2T
 Order CAP TANT 270UF 6.3V 20% SMD-595D277X06R3R2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D277X06R3R2T-ND.
CAP TANT 1000UF 6.3V 20% SMD - 594D108X06R3R2T
 Order CAP TANT 1000UF 6.3V 20% SMD-594D108X06R3R2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1006-2-ND.
CAP TANT 1000UF 6.3V 20% SMD - 594D108X06R3R2T
 Order CAP TANT 1000UF 6.3V 20% SMD-594D108X06R3R2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1006-1-ND.
CAP TANT 1000UF 6.3V 20% SMD - 594D108X06R3R2T
 Order CAP TANT 1000UF 6.3V 20% SMD-594D108X06R3R2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1006-6-ND.
CAP TANT 10UF 6.3V 20% SMD - 298D106X06R3M2T
 Order CAP TANT 10UF 6.3V 20% SMD-298D106X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1160-2-ND.
CAP TANT 4.7UF 6.3V 20% SMD - 298D475X06R3M2T
 Order CAP TANT 4.7UF 6.3V 20% SMD-298D475X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1162-2-ND.
CAP TANT 10UF 6.3V 20% SMD - 298D106X06R3M2T
 Order CAP TANT 10UF 6.3V 20% SMD-298D106X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1160-1-ND.
CAP TANT 4.7UF 6.3V 20% SMD - 298D475X06R3M2T
 Order CAP TANT 4.7UF 6.3V 20% SMD-298D475X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1162-1-ND.
CAP TANT 10UF 6.3V 20% SMD - 298D106X06R3M2T
 Order CAP TANT 10UF 6.3V 20% SMD-298D106X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1160-6-ND.
CAP TANT 4.7UF 6.3V 20% SMD - 298D475X06R3M2T
 Order CAP TANT 4.7UF 6.3V 20% SMD-298D475X06R3M2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1162-6-ND.
CAP TANT 10UF 6.3V 20% SMD - 592D106X06R3A2T15H
 Order CAP TANT 10UF 6.3V 20% SMD-592D106X06R3A2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X06R3A2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3B2T15H
 Order CAP TANT 100UF 6.3V 20% SMD-592D107X06R3B2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3B2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3B2T20H
 Order CAP TANT 100UF 6.3V 20% SMD-592D107X06R3B2T20H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3B2T20H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3C2T15H
 Order CAP TANT 100UF 6.3V 20% SMD-592D107X06R3C2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3C2T15H-ND.
CAP TANT 100UF 6.3V 20% SMD - 592D107X06R3D2T15H
 Order CAP TANT 100UF 6.3V 20% SMD-592D107X06R3D2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X06R3D2T15H-ND.