CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H - Capacitors

Digi-Key Part Number 592D477X96R3R2T20H-ND
Price Break
1000
Unit Price
1.0494
Extended Price
1049.40
Manufacturer Part Number592D477X96R3R2T20H
Product DescriptionCAP TANT 470UF 6.3V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H - Capacitors Details
Technical/Catalog Information592D477X96R3R2T20H
VendorVishay/Sprague
CategoryCapacitors
Capacitance470µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTANTAMOUNT® 592D
Package / Case6260-20 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D477X96R3R2T20H
592D477X96R3R2T20H

Purchase CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H
Capacitors

CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H (592D477X96R3R2T20H-ND)

Related parts Capacitors :
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T20H
 Order CAP TANT 470UF 6.3V 10% SMD-592D477X96R3R2T20H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3R2T20H-ND.
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T16H
 Order CAP TANT 470UF 6.3V 10% SMD-592D477X96R3C2T16H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3C2T16H-ND.
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3C2T20H
 Order CAP TANT 470UF 6.3V 10% SMD-592D477X96R3C2T20H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3C2T20H-ND.
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3D2T20H
 Order CAP TANT 470UF 6.3V 10% SMD-592D477X96R3D2T20H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3D2T20H-ND.
CAP TANT 470UF 6.3V 10% SMD - 592D477X96R3R2T16H
 Order CAP TANT 470UF 6.3V 10% SMD-592D477X96R3R2T16H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D477X96R3R2T16H-ND.
CAP TANT 470UF 6.3V 10% SMD - 594D477X96R3D2T
 Order CAP TANT 470UF 6.3V 10% SMD-594D477X96R3D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X96R3D2T-ND.
CAP TANT 470UF 6.3V 10% SMD - 594D477X96R3R2T
 Order CAP TANT 470UF 6.3V 10% SMD-594D477X96R3R2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D477X96R3R2T-ND.
CAP TANT 470UF 6.3V 10% SMD - 595D477X96R3D2T
 Order CAP TANT 470UF 6.3V 10% SMD-595D477X96R3D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X96R3D2T-ND.
CAP TANT 470UF 6.3V 10% SMD - 595D477X96R3R2T
 Order CAP TANT 470UF 6.3V 10% SMD-595D477X96R3R2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D477X96R3R2T-ND.
CAP TANT 470UF 6.3V 10% SMD - 597D477X96R3E2T
 Order CAP TANT 470UF 6.3V 10% SMD-597D477X96R3E2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1400-2-ND.
CAP TANT 470UF 6.3V 10% SMD - 293D477X96R3E2TE3
 Order CAP TANT 470UF 6.3V 10% SMD-293D477X96R3E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D477X96R3E2TE3-ND.
CAP TANT 470UF 6.3V 10% SMD - 593D477X96R3E2TE3
 Order CAP TANT 470UF 6.3V 10% SMD-593D477X96R3E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D477X96R3E2TE3-ND.
CAP TANT 470UF 6.3V 10% SMD - TR3E477K6R3C0050
 Order CAP TANT 470UF 6.3V 10% SMD-TR3E477K6R3C0050 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1381-2-ND.
CAP TANT 470UF 6.3V 10% SMD - TR3E477K6R3C0060
 Order CAP TANT 470UF 6.3V 10% SMD-TR3E477K6R3C0060 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3E477K6R3C0060-ND.
CAP TANT 470UF 6.3V 10% SMD - TR3E477K6R3C0065
 Order CAP TANT 470UF 6.3V 10% SMD-TR3E477K6R3C0065 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1382-2-ND.