CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H

Digi-Key Part Number 592D156X9025R2T15H-ND
Price Break
1000
Unit Price
1.1088
Extended Price
1108.80
Manufacturer Part Number592D156X9025R2T15H
Product DescriptionCAP TANT 15UF 25V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H Details
Technical/Catalog Information592D156X9025R2T15H
VendorVishay/Sprague
CategoryCapacitors
Capacitance15µF
Voltage - Rated25V
Tolerance±10%
SeriesTANTAMOUNT® 592D
Package / Case6260-12 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D156X9025R2T15H
592D156X9025R2T15H

Purchase CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H
CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H

CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H (592D156X9025R2T15H-ND)

Related parts :
CAP TANT 15UF 25V 10% SMD - 592D156X9025R2T15H
 Order CAP TANT 15UF 25V 10% SMD-592D156X9025R2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D156X9025R2T15H-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025D2TE3
 Order CAP TANT 15UF 25V 10% SMD-293D156X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1060-2-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025D2TE3
 Order CAP TANT 15UF 25V 10% SMD-293D156X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1060-1-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025D2TE3
 Order CAP TANT 15UF 25V 10% SMD-293D156X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1060-6-ND.
CAP TANT 15UF 25V 10% SMD - 594D156X9025C2T
 Order CAP TANT 15UF 25V 10% SMD-594D156X9025C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D156X9025C2T-ND.
CAP TANT 1.5UF 25V 10% SMD - 595D155X9025A2T
 Order CAP TANT 1.5UF 25V 10% SMD-595D155X9025A2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D155X9025A2T-ND.
CAP TANT 15UF 25V 10% SMD - 595D156X9025C2T
 Order CAP TANT 15UF 25V 10% SMD-595D156X9025C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D156X9025C2T-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025A2TE3
 Order CAP TANT 1.5UF 25V 10% SMD-293D155X9025A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9025A2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025B2TE3
 Order CAP TANT 1.5UF 25V 10% SMD-293D155X9025B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9025B2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 293D155X9025C2TE3
 Order CAP TANT 1.5UF 25V 10% SMD-293D155X9025C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D155X9025C2TE3-ND.
CAP TANT 15UF 25V 10% SMD - 293D156X9025C2TE3
 Order CAP TANT 15UF 25V 10% SMD-293D156X9025C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D156X9025C2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - 593D155X9025A2TE3
 Order CAP TANT 1.5UF 25V 10% SMD-593D155X9025A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D155X9025A2TE3-ND.
CAP TANT 15UF 25V 10% SMD - 593D156X9025C2TE3
 Order CAP TANT 15UF 25V 10% SMD-593D156X9025C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9025C2TE3-ND.
CAP TANT 15UF 25V 10% SMD - 593D156X9025D2TE3
 Order CAP TANT 15UF 25V 10% SMD-593D156X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D156X9025D2TE3-ND.
CAP TANT 1.5UF 25V 10% SMD - TR3A155K025C4000
 Order CAP TANT 1.5UF 25V 10% SMD-TR3A155K025C4000 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number TR3A155K025C4000-ND.