CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H - Capacitors

Digi-Key Part Number 592D127X96R3C2T20H-ND
Price Break
1000
Unit Price
0.55176
Extended Price
551.76
Manufacturer Part Number592D127X96R3C2T20H
Product DescriptionCAP TANT 120UF 6.3V 10% SMD
Quantity Available Non-Stock
All prices are in GBP

CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H - Capacitors Details
Technical/Catalog Information592D127X96R3C2T20H
VendorVishay/Sprague
CategoryCapacitors
Capacitance120µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTANTAMOUNT® 592D
Package / Case6032-12 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 592D127X96R3C2T20H
592D127X96R3C2T20H

Purchase CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H
Capacitors

CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H (592D127X96R3C2T20H-ND)

Related parts Capacitors :
CAP TANT 120UF 6.3V 10% SMD - 592D127X96R3C2T20H
 Order CAP TANT 120UF 6.3V 10% SMD-592D127X96R3C2T20H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D127X96R3C2T20H-ND.
CAP TANT 120UF 6.3V 10% SMD - 594D127X96R3C2T
 Order CAP TANT 120UF 6.3V 10% SMD-594D127X96R3C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D127X96R3C2T-ND.
CAP TANT 330UF 6.3V 10% SMD - 593D337X96R3E2TE3
 Order CAP TANT 330UF 6.3V 10% SMD-593D337X96R3E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1038-2-ND.
CAP TANT 100UF 6.3V 10% SMD - 293D107X96R3C2TE3
 Order CAP TANT 100UF 6.3V 10% SMD-293D107X96R3C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1058-2-ND.
CAP TANT 100UF 6.3V 10% SMD - 293D107X96R3D2TE3
 Order CAP TANT 100UF 6.3V 10% SMD-293D107X96R3D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1059-2-ND.
CAP TANT 220UF 6.3V 10% SMD - 293D227X96R3D2TE3
 Order CAP TANT 220UF 6.3V 10% SMD-293D227X96R3D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1073-2-ND.
CAP TANT 220UF 6.3V 10% SMD - 593D227X96R3D2TE3
 Order CAP TANT 220UF 6.3V 10% SMD-593D227X96R3D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1106-2-ND.
CAP TANT 10UF 6.3V 10% SMD - 293D106X96R3A2TE3
 Order CAP TANT 10UF 6.3V 10% SMD-293D106X96R3A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1126-2-ND.
CAP TANT 10UF 6.3V 10% SMD - 293D106X96R3B2TE3
 Order CAP TANT 10UF 6.3V 10% SMD-293D106X96R3B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1127-2-ND.
CAP TANT 100UF 6.3V 10% SMD - 293D107X96R3B2TE3
 Order CAP TANT 100UF 6.3V 10% SMD-293D107X96R3B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1128-2-ND.
CAP TANT 22UF 6.3V 10% SMD - 293D226X96R3A2TE3
 Order CAP TANT 22UF 6.3V 10% SMD-293D226X96R3A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1139-2-ND.
CAP TANT 22UF 6.3V 10% SMD - 293D226X96R3B2TE3
 Order CAP TANT 22UF 6.3V 10% SMD-293D226X96R3B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1140-2-ND.
CAP TANT 47UF 6.3V 10% SMD - 293D476X96R3B2TE3
 Order CAP TANT 47UF 6.3V 10% SMD-293D476X96R3B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1154-2-ND.
CAP TANT 68UF 6.3V 10% SMD - 293D686X96R3B2TE3
 Order CAP TANT 68UF 6.3V 10% SMD-293D686X96R3B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1156-2-ND.
CAP TANT 330UF 6.3V 10% SMD - 593D337X96R3E2TE3
 Order CAP TANT 330UF 6.3V 10% SMD-593D337X96R3E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1038-1-ND.