CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300

Digi-Key Part Number 399-3897-6-ND
Price Break
1
10
100
Unit Price
4.98
4.336
3.7871
Extended Price
4.98
43.36
378.71
Manufacturer Part NumberT495X156K050ATE300
Product DescriptionCAPACITOR TANT 15UF 50V 10% SMD
Quantity Available Available
All prices are in GBP

CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300 Details
Technical/Catalog InformationT495X156K050ATE300
VendorKemet (VA)
CategoryCapacitors
Capacitance15µF
Voltage - Rated50V
Tolerance±10%
SeriesT495
Package / Case7343-43 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)300.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T495X156K050ATE300
T495X156K050ATE300
399 3897 6 ND
39938976ND
399-3897-6

Purchase CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300

CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300 (399-3897-6-ND)

Related parts :
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3897-1-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ATE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3897-6-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T494X156K050AS
 Order CAPACITOR TANT 15UF 50V 10% SMD-T494X156K050AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3235-1-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ASE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ASE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3309-1-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T494X156K050AS
 Order CAPACITOR TANT 15UF 50V 10% SMD-T494X156K050AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3235-6-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ASE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ASE300 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3309-6-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T495X156K050ATE300
 Order CAPACITOR TANT 15UF 50V 10% SMD-T495X156K050ATE300 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3897-2-ND.
CAPACITOR TANT 15UF 50V 10% SMD - T494X156K050AT
 Order CAPACITOR TANT 15UF 50V 10% SMD-T494X156K050AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3869-1-ND.
CAPACITOR TANT 2.2UF 50V 10% SMD - T494D225K050AS
 Order CAPACITOR TANT 2.2UF 50V 10% SMD-T494D225K050AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1791-1-ND.
CAPACITOR TANT 4.7UF 50V 10% SMD - T494D475K050AS
 Order CAPACITOR TANT 4.7UF 50V 10% SMD-T494D475K050AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1792-1-ND.
CAPACITOR TANT 15UF 10V 10% SMD - T491B156K010AS
 Order CAPACITOR TANT 15UF 10V 10% SMD-T491B156K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1570-1-ND.
CAPACITOR TANT 15UF 10V 10% SMD - T491C156K010AS
 Order CAPACITOR TANT 15UF 10V 10% SMD-T491C156K010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1572-1-ND.
CAPACITOR TANT 1.5UF 16V 10% SMD - T491A155K016AS
 Order CAPACITOR TANT 1.5UF 16V 10% SMD-T491A155K016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1585-1-ND.
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS
 Order CAPACITOR TANT 1.5UF 25V 10% SMD-T491B155K025AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1625-1-ND.
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS
 Order CAPACITOR TANT 15UF 25V 10% SMD-T491D156K025AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1637-1-ND.