HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001

Digi-Key Part Number BATHLD-001-ND
Price Break
1
25
100
200
Unit Price
0.35
0.2972
0.2624
0.198
Extended Price
0.35
7.43
26.24
39.60
Manufacturer Part NumberBATHLD-001
Product DescriptionHOLDER BATTERY 20MM COIN CR2032
Quantity Available 3920
All prices are in GBP

HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001 Details
Technical/Catalog InformationBATHLD-001
VendorLinx Technologies Inc.
CategoryBatteries
Number of Cells2
Battery Cell SizeCoin 20mm
Termination StyleSurface Mount (SMD,SMT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BATHLD 001
BATHLD001

Purchase HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001
HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001

HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001 (BATHLD-001-ND)

Related parts :
HOLDER BATTERY 20MM COIN CR2032 - BATHLD-001
 Order HOLDER BATTERY 20MM COIN CR2032-BATHLD-001 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number BATHLD-001-ND.
HOLDER BATTERY 20MM PCP - 2S2032-0
 Order HOLDER BATTERY 20MM PCP-2S2032-0 online from Digi-Key. Manufactured by Delphi Connection Systems/Specialty Electronics. Digi-Key part number 2S2032-0-ND.
TRANSMITTER RF 315MHZ SMT - TXM-315-LC
 Order TRANSMITTER RF 315MHZ SMT-TXM-315-LC online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-315-LC-ND.
RECEIVER RF 315MHZ SMT - RXM-315-LC-S
 Order RECEIVER RF 315MHZ SMT-RXM-315-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-315-LC-S-ND.
RECEIVER RF 418MHZ SMT - RXM-418-LC-S
 Order RECEIVER RF 418MHZ SMT-RXM-418-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-418-LC-S-ND.
RECEIVER RF 433MHZ SMT - RXM-433-LC-S
 Order RECEIVER RF 433MHZ SMT-RXM-433-LC-S online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-LC-S-ND.
TRANSMITTER RF 433MHZ - TXM-433-RM
 Order TRANSMITTER RF 433MHZ-TXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-433-RM-ND.
RECEIVER RF 433MHZ - RXM-433-RM
 Order RECEIVER RF 433MHZ-RXM-433-RM online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number RXM-433-RM-ND.
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
 Order TRANSMITTER RF 900MHZ 8-CHANNEL-TXM-900-HP-II online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXM-900-HP-II-ND.
TRANSMITTER RF 433MHZ SMT - TXE-433-KH
 Order TRANSMITTER RF 433MHZ SMT-TXE-433-KH online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number TXE-433-KH-ND.
MODULE RF AMP HI-POWER BROADBAND - BBA-519-A
 Order MODULE RF AMP HI-POWER BROADBAND-BBA-519-A online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number BBA-519-A-ND.
MODULE 4 RELAY RECEIVER 433MHZ - FCTN-RLY4-433
 Order MODULE 4 RELAY RECEIVER 433MHZ-FCTN-RLY4-433 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number FCTN-RLY4XX-433-ND.
MODULE AC SWITCH RECEIVER 433MHZ - FCTN-WALL-433
 Order MODULE AC SWITCH RECEIVER 433MHZ-FCTN-WALL-433 online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number FCTN-WALL-433-ND.
ANTEN 315MHZ PRMNT 1/4 WAVE WHIP - ANT-315-PW-LP
 Order ANTEN 315MHZ PRMNT 1/4 WAVE WHIP-ANT-315-PW-LP online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-315-PW-LP-ND.
ANTENNA 433MHZ 1/4 WAVE WHIP - ANT-433-CW-QW
 Order ANTENNA 433MHZ 1/4 WAVE WHIP-ANT-433-CW-QW online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-433-CW-QW-ND.