IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74ABT5400ADWE4-ND
Price Break
160
Unit Price
1.47837
Extended Price
236.54
Manufacturer Part NumberSN74ABT5400ADWE4
Product DescriptionIC 11BIT LINE/MEMORY DVR 28-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74ABT5400ADWE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74ABT
Package / Case28-SOIC
PackagingTube
Mounting TypeSurface Mount
Number of Bits per Element11
Supply Voltage4.5 V ~ 5.5 V
Number of Elements1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ABT5400ADWE4
SN74ABT5400ADWE4

Purchase IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4
Integrated Circuits (ICs)

IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4 (SN74ABT5400ADWE4-ND)

Related parts Integrated Circuits (ICs):
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWE4
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5400ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5400ADWE4-ND.
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADWRE4
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5400ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5400ADWRE4-ND.
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5401DWE4
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5401DWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5401DWE4-ND.
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5401DWR
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5401DWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5401DWR-ND.
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5401DWRE4
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5401DWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5401DWRE4-ND.
IC 11BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5400ADW
 Order IC 11BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5400ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5400ADWTI-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5402ADWE4
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5402ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5402ADWE4-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5402ADWRE4
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5402ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5402ADWRE4-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5403DWE4
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5403DWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5403DWE4-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5403DWRE4
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5403DWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5403DWRE4-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5402ADW
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5402ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5402ADWTI-ND.
IC 12BIT LINE/MEMORY DVR 28-SOIC - SN74ABT5403DW
 Order IC 12BIT LINE/MEMORY DVR 28-SOIC-SN74ABT5403DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT5403DWTI-ND.
IC 11BIT LINE/MEMRY DRVR 28-SOIC - SN74ABT5400ADWR
 Order IC 11BIT LINE/MEMRY DRVR 28-SOIC-SN74ABT5400ADWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4018-1-ND.
IC 11BIT LINE/MEMRY DRVR 28-SOIC - SN74ABT5401DW
 Order IC 11BIT LINE/MEMRY DRVR 28-SOIC-SN74ABT5401DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4019-5-ND.
IC 11BIT LINE/MEMRY DRVR 28-SOIC - SN74ABT5400ADWR
 Order IC 11BIT LINE/MEMRY DRVR 28-SOIC-SN74ABT5400ADWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4018-2-ND.