IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74ABT16373ADLRG4-ND
Price Break
1000
Unit Price
0.38623
Extended Price
386.23
Manufacturer Part NumberSN74ABT16373ADLRG4
Product DescriptionIC 16BIT TRANSP D LATCH 48-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74ABT16373ADLRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits2
Circuit8:8
Output TypeTri-State
Supply Voltage4.5 V ~ 5.5 V
Output Current High, Low32mA, 64mA
Series74ABT
Mounting TypeSurface Mount
Package / Case48-SSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ABT16373ADLRG4
SN74ABT16373ADLRG4

Purchase IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4
Integrated Circuits (ICs)

IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4 (SN74ABT16373ADLRG4-ND)

Related parts Integrated Circuits (ICs):
IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLRG4
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74ABT16373ADLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16373ADLRG4-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADLR
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74ABT16373ADLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1029-2-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADL
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74ABT16373ADL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1029-5-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DL
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHC16373DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4568-5-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHCT16373DL
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHCT16373DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4692-5-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLR
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHC16373DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4568-2-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ABT16373ADLR
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74ABT16373ADLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1029-1-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLR
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHC16373DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4568-1-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ALVCH162373LR
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74ALVCH162373LR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18540-2-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74ALVCH162373LR
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74ALVCH162373LR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18540-1-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74ABT16373ADLG4
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74ABT16373ADLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT16373ADLG4-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLG4
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHC16373DLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC16373DLG4-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74AHC16373DLRG4
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74AHC16373DLRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC16373DLRG4-ND.
IC 16BIT TRANSP D LATCH 48-SSOP - SN74LVCH16373ADLG4
 Order IC 16BIT TRANSP D LATCH 48-SSOP-SN74LVCH16373ADLG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVCH16373ADLG4-ND.
IC 16BIT TRANSP D-LATCH 48-SSOP - SN74LVTH162373DLR
 Order IC 16BIT TRANSP D-LATCH 48-SSOP-SN74LVTH162373DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH162373DLR-ND.