IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4 - Integrated Circuits (ICs)

Digi-Key Part Number REG102NA-A/3KG4-ND
Price Break
3000
Unit Price
0.74844
Extended Price
2245.32
Manufacturer Part NumberREG102NA-A/3KG4
Product DescriptionIC LDO REG ADJ 250MA SOT23-5
Quantity Available 0
All prices are in GBP

IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationREG102NA-A/3KG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current250mA
Voltage2.5 ~ 5.5V
Package / CaseSOT-23-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG102NA A 3KG4
REG102NAA3KG4

Purchase IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4
Integrated Circuits (ICs)

IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4 (REG102NA-A/3KG4-ND)

Related parts Integrated Circuits (ICs):
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3KG4
 Order IC LDO REG ADJ 250MA SOT23-5-REG102NA-A/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/3KG4-ND.
IC LDO REG 2.5V 250MA SOT23-5 - REG102NA-2.5/3KG4
 Order IC LDO REG 2.5V 250MA SOT23-5-REG102NA-2.5/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.5/3KG4-ND.
IC LDO REG 2.8V 250MA SOT23-5 - REG102NA-2.8/3KG4
 Order IC LDO REG 2.8V 250MA SOT23-5-REG102NA-2.8/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.8/3KG4-ND.
IC LDO REG 2.85V 250MA SOT23-5 - REG102NA-2.85/3KG4
 Order IC LDO REG 2.85V 250MA SOT23-5-REG102NA-2.85/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.85/3KG4-ND.
IC LDO REG 3.3V 250MA SOT23-5 - REG102NA-3.3/3KG4
 Order IC LDO REG 3.3V 250MA SOT23-5-REG102NA-3.3/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3.3/3KG4-ND.
IC LDO REG 3.0V 250MA SOT23-5 - REG102NA-3/3KG4
 Order IC LDO REG 3.0V 250MA SOT23-5-REG102NA-3/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3/3KG4-ND.
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/250G4
 Order IC LDO REG ADJ 250MA SOT23-5-REG102NA-A/250G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/250G4-ND.
IC LDO REG ADJ 250MA SOT23-5 - REG102NA-A/3K
 Order IC LDO REG ADJ 250MA SOT23-5-REG102NA-A/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/3K-ND.
IC LDO REG 5.0V 250MA SOT23-5 - REG102NA-5/3KG4
 Order IC LDO REG 5.0V 250MA SOT23-5-REG102NA-5/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-5/3KG4-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
 Order IC LDO REG 3V 250MA SOT23-5-REG102NA-3/3K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17894-2-ND.
IC LDO REG 3V 250MA SOT23-5 - REG102NA-3/3K
 Order IC LDO REG 3V 250MA SOT23-5-REG102NA-3/3K online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17894-1-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
 Order IC LDO REG ADJ 250MA SOT23-5-TPS73201QDBVRQ1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19676-2-ND.
IC LDO REG ADJ 250MA SOT23-5 - TPS73201QDBVRQ1
 Order IC LDO REG ADJ 250MA SOT23-5-TPS73201QDBVRQ1 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19676-1-ND.
IC LDO REG ADJ 100MA SOT23-5 - REG101NA-A/3KG4
 Order IC LDO REG ADJ 100MA SOT23-5-REG101NA-A/3KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-A/3KG4-ND.
IC LDO REG 2.5V 250MA SOT23-5 - REG102NA-2.5/250G4
 Order IC LDO REG 2.5V 250MA SOT23-5-REG102NA-2.5/250G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.5/250G4-ND.