IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4 - Integrated Circuits (ICs)

Digi-Key Part Number REG101UA-A/2K5G4-ND
Price Break
2500
Unit Price
0.80256
Extended Price
2006.40
Manufacturer Part NumberREG101UA-A/2K5G4
Product DescriptionIC LDO REG ADJ 100MA 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationREG101UA-A/2K5G4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current100mA
Voltage2.5 ~ 5.5V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Regulator TopologyPositive Adjustable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG101UA A 2K5G4
REG101UAA2K5G4

Purchase IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4
Integrated Circuits (ICs)

IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4 (REG101UA-A/2K5G4-ND)

Related parts Integrated Circuits (ICs):
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4
 Order IC LDO REG ADJ 100MA 8-SOIC-REG101UA-A/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A/2K5G4-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A
 Order IC LDO REG ADJ 100MA 8-SOIC-REG101UA-A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A-ND.
IC LDO REG 2.5V 100MA 8-SOIC - REG101UA-2.5/2K5G4
 Order IC LDO REG 2.5V 100MA 8-SOIC-REG101UA-2.5/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.5/2K5G4-ND.
IC LDO REG 2.8V 100MA 8-SOIC - REG101UA-2.8/2K5G4
 Order IC LDO REG 2.8V 100MA 8-SOIC-REG101UA-2.8/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.8/2K5G4-ND.
IC LDO REG 3.3V 100MA 8-SOIC - REG101UA-3.3/2K5G4
 Order IC LDO REG 3.3V 100MA 8-SOIC-REG101UA-3.3/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-3.3/2K5G4-ND.
IC LDO REG 5.0V 100MA 8-SOIC - REG101UA-5/2K5G4
 Order IC LDO REG 5.0V 100MA 8-SOIC-REG101UA-5/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-5/2K5G4-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5
 Order IC LDO REG ADJ 100MA 8-SOIC-REG101UA-A/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A/2K5-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-AG4
 Order IC LDO REG ADJ 100MA 8-SOIC-REG101UA-AG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-AG4-ND.
IC LDO REG 3.3V 100MA 8-SOIC - REG101UA-3.3
 Order IC LDO REG 3.3V 100MA 8-SOIC-REG101UA-3.3 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-3.3-ND.
IC LDO REG 2.5V 100MA 8-SOIC - REG101UA-2.5G4
 Order IC LDO REG 2.5V 100MA 8-SOIC-REG101UA-2.5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.5G4-ND.
IC LDO REG 2.85V 100MA 8-SOIC - REG101UA-2.85/2K5
 Order IC LDO REG 2.85V 100MA 8-SOIC-REG101UA-2.85/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.85/2K5-ND.
IC LDO REG 2.85V 100MA 8-SOIC - REG101UA-2.85G4
 Order IC LDO REG 2.85V 100MA 8-SOIC-REG101UA-2.85G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.85G4-ND.
IC LDO REG 2.8V 100MA 8-SOIC - REG101UA-2.8G4
 Order IC LDO REG 2.8V 100MA 8-SOIC-REG101UA-2.8G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-2.8G4-ND.
IC LDO REG 3.3V 100MA 8-SOIC - REG101UA-3.3/2K5
 Order IC LDO REG 3.3V 100MA 8-SOIC-REG101UA-3.3/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-3.3/2K5-ND.
IC LDO REG 3.0V 100MA 8-SOIC - REG101UA-3G4
 Order IC LDO REG 3.0V 100MA 8-SOIC-REG101UA-3G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-3G4-ND.