IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4

Digi-Key Part Number PCM3010DBG4-ND
Price Break
116
Unit Price
3.56397
Extended Price
413.42
Manufacturer Part NumberPCM3010DBG4
Product DescriptionIC STEREO AUD CODEC 24BIT 24SSOP
Quantity Available Non-Stock
All prices are in GBP

IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4 Details
Technical/Catalog InformationPCM3010DBG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case24-SSOP
TypeAudio Codec
Voltage - Supply3.3V, 5V
Number of Bits24
Number of Channels2-ADC, 2-DAC
Sampling Rate96kHz ADC, 192kHz DAC
S/N Ratio102 dB-ADC's, 104 dB-DAC's
Companding-
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM3010DBG4
PCM3010DBG4

Purchase IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4

IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4 (PCM3010DBG4-ND)

Related parts :
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBG4
 Order IC STEREO AUD CODEC 24BIT 24SSOP-PCM3010DBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBG4-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBR
 Order IC STEREO AUD CODEC 24BIT 24SSOP-PCM3010DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBR-ND.
IC STEREO AUD CODEC 24BIT 24SSOP - PCM3010DBRG4
 Order IC STEREO AUD CODEC 24BIT 24SSOP-PCM3010DBRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3010DBRG4-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
 Order IC STEREO AUD CODEC 16BIT 24SSOP-PCM3006T/2K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21639-2-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
 Order IC STEREO AUD CODEC 16BIT 24SSOP-PCM3006T/2K online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-1-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2K
 Order IC STEREO AUD CODEC 16BIT 24SSOP-PCM3006T/2K online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21639-6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006T/2KG6
 Order IC STEREO AUD CODEC 16BIT 24SSOP-PCM3006T/2KG6 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006T/2KG6-ND.
IC STEREO AUD CODEC 16BIT 24SSOP - PCM3006TG6
 Order IC STEREO AUD CODEC 16BIT 24SSOP-PCM3006TG6 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3006TG6-ND.
IC STEREO AUD CODEC 24BIT 32-QFN - PCM3052ARTFG4
 Order IC STEREO AUD CODEC 24BIT 32-QFN-PCM3052ARTFG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3052ARTFG4-ND.
IC STEREO AUD CODEC 24BIT 32-QFN - PCM3052ARTFR
 Order IC STEREO AUD CODEC 24BIT 32-QFN-PCM3052ARTFR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3052ARTFR-ND.
IC STEREO AUD CODEC 24BIT 32-QFN - PCM3052ARTFRG4
 Order IC STEREO AUD CODEC 24BIT 32-QFN-PCM3052ARTFRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM3052ARTFRG4-ND.
IC STEREO AUD CODEC W/USB 28SSOP - PCM2901E
 Order IC STEREO AUD CODEC W/USB 28SSOP-PCM2901E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12985-5-ND.
IC STEREO AUD CODEC W/USB 28SSOP - PCM2902E
 Order IC STEREO AUD CODEC W/USB 28SSOP-PCM2902E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12986-5-ND.
IC STEREO AUD CODEC W/USB 28SSOP - PCM2903E
 Order IC STEREO AUD CODEC W/USB 28SSOP-PCM2903E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12987-5-ND.
IC STEREO AUD CODEC W/USB 28SSOP - PCM2900E
 Order IC STEREO AUD CODEC W/USB 28SSOP-PCM2900E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13034-5-ND.