IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4 - Integrated Circuits (ICs)

Digi-Key Part Number PCM1720E/2KG4-ND
Price Break
2000
Unit Price
1.64092
Extended Price
3281.84
Manufacturer Part NumberPCM1720E/2KG4
Product DescriptionIC DAC 24BIT MPEG2/AC-3 20-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationPCM1720E/2KG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case20-SSOP
Features96kHz Sampling Rate
Data InterfaceSerial
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM1720E 2KG4
PCM1720E2KG4

Purchase IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4
Integrated Circuits (ICs)

IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4 (PCM1720E/2KG4-ND)

Related parts Integrated Circuits (ICs):
IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720E/2KG4
 Order IC DAC 24BIT MPEG2/AC-3 20-SSOP-PCM1720E/2KG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1720E/2KG4-ND.
IC DAC 24BIT MPEG2/AC-3 20-SSOP - PCM1720EG4
 Order IC DAC 24BIT MPEG2/AC-3 20-SSOP-PCM1720EG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCM1720EG4-ND.
IC DAC QUAD +5V LP 10BIT 20-SSOP - MAX5250ACAP
 Order IC DAC QUAD +5V LP 10BIT 20-SSOP-MAX5250ACAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP-ND.
IC DAC 10BIT QUAD 5V LP 20-SSOP - MAX5250BEAP
 Order IC DAC 10BIT QUAD 5V LP 20-SSOP-MAX5250BEAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP-ND.
IC DAC 8BIT QUAD W/AMP 20-SSOP - AD7226BRS
 Order IC DAC 8BIT QUAD W/AMP 20-SSOP-AD7226BRS online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226BRS-ND.
IC DAC 8BIT QUAD W/AMP 20-SSOP - AD7226BRS-REEL
 Order IC DAC 8BIT QUAD W/AMP 20-SSOP-AD7226BRS-REEL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226BRS-REEL-ND.
IC ADC 24BIT PGIA 2-CH 20-SSOP - CS5532-ASZ
 Order IC ADC 24BIT PGIA 2-CH 20-SSOP-CS5532-ASZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1112-5-ND.
IC ADC 24BIT PGIA 2-CH 20-SSOP - CS5532-BSZ
 Order IC ADC 24BIT PGIA 2-CH 20-SSOP-CS5532-BSZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1113-5-ND.
IC DAC 10BIT QUAD 5V LP 20-SSOP - MAX5250BEAP+
 Order IC DAC 10BIT QUAD 5V LP 20-SSOP-MAX5250BEAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP+-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509ACAP+
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509ACAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509ACAP+-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509BEAP+
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509BEAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BEAP+-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509BCAP+
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509BCAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BCAP+-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509AEAP+
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509AEAP+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509AEAP+-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509BCAP+T
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509BCAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509BCAP+T-ND.
IC DAC 8BIT QUAD R-R 20-SSOP - MAX509AEAP+T
 Order IC DAC 8BIT QUAD R-R 20-SSOP-MAX509AEAP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX509AEAP+T-ND.