IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4 - Integrated Circuits (ICs)

Digi-Key Part Number OPA379AIDG4-ND
Price Break
375
Unit Price
0.69301
Extended Price
259.88
Manufacturer Part NumberOPA379AIDG4
Product DescriptionIC OPAMP RRIO 1.8V 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationOPA379AIDG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate0.03 V/µs
Gain Bandwidth Product90kHz
Current - Supply5.5µA
Current - Output/Channel5mA
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA379AIDG4
OPA379AIDG4

Purchase IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4
Integrated Circuits (ICs)

IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4 (OPA379AIDG4-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDG4
 Order IC OPAMP RRIO 1.8V 8-SOIC-OPA379AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDG4-ND.
IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDR
 Order IC OPAMP RRIO 1.8V 8-SOIC-OPA379AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDR-ND.
IC OPAMP RRIO 1.8V 8-SOIC - OPA379AIDRG4
 Order IC OPAMP RRIO 1.8V 8-SOIC-OPA379AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA379AIDRG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2349UA/2K5
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2349UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2349UA/2K5-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2349UA/2K5G4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2349UA/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2349UA/2K5G4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2349UAG4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2349UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2349UAG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2350UA/2K5G4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2350UA/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UA/2K5G4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2350UAG4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2350UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2350UAG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2353UA/2K5G4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2353UA/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2353UA/2K5G4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2353UAG4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2353UAG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2353UAG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2374AIDG4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2374AIDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2374AIDG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2374AIDR
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2374AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2374AIDR-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2374AIDRG4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2374AIDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2374AIDRG4-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2703UA/2K5
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2703UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2703UA/2K5-ND.
IC OPAMP RRIO DUAL 8-SOIC - OPA2703UA/2K5G4
 Order IC OPAMP RRIO DUAL 8-SOIC-OPA2703UA/2K5G4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2703UA/2K5G4-ND.