IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4 - Integrated Circuits (ICs)

Digi-Key Part Number OPA3692IDBQTG4-ND
Price Break
250
Unit Price
2.61692
Extended Price
654.23
Manufacturer Part NumberOPA3692IDBQTG4
Product DescriptionIC VIDEO BUFFER AMP TRPL 16-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationOPA3692IDBQTG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsBuffer
-3db Bandwidth280MHz
Slew Rate2000 V/µs
Number of Circuits3 - Triple
Current - Supply15.3mA
Current - Output/Channel190mA
Voltage - Supply, Single/Dual (±)5 V ~ 12 V, ±2.5 V ~ 6 V
Output Type-
Package / Case16-QSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA3692IDBQTG4
OPA3692IDBQTG4

Purchase IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4
Integrated Circuits (ICs)

IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4 (OPA3692IDBQTG4-ND)

Related parts Integrated Circuits (ICs):
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQTG4
 Order IC VIDEO BUFFER AMP TRPL 16-QSOP-OPA3692IDBQTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQTG4-ND.
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQR
 Order IC VIDEO BUFFER AMP TRPL 16-QSOP-OPA3692IDBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQR-ND.
IC VIDEO BUFFER AMP TRPL 16-QSOP - OPA3692IDBQRG4
 Order IC VIDEO BUFFER AMP TRPL 16-QSOP-OPA3692IDBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDBQRG4-ND.
IC VIDEO BUFFER AMP TRPL 16-SOIC - OPA3692IDG4
 Order IC VIDEO BUFFER AMP TRPL 16-SOIC-OPA3692IDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDG4-ND.
IC VIDEO BUFFER AMP TRPL 16-SOIC - OPA3692IDR
 Order IC VIDEO BUFFER AMP TRPL 16-SOIC-OPA3692IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDR-ND.
IC VIDEO BUFFER AMP TRPL 16-SOIC - OPA3692IDRG4
 Order IC VIDEO BUFFER AMP TRPL 16-SOIC-OPA3692IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA3692IDRG4-ND.
IC VIDEO BUFFER AMP LP 8-SOIC - OPA832ID
 Order IC VIDEO BUFFER AMP LP 8-SOIC-OPA832ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17325-5-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
 Order IC VIDEO BUFFER AMP LP SOT23-5-OPA832IDBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17326-2-ND.
IC VIDEO BUFFER AMP LP SOT23-5 - OPA832IDBVT
 Order IC VIDEO BUFFER AMP LP SOT23-5-OPA832IDBVT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17326-1-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVR
 Order IC VIDEO BUFFER AMP SOT23-6-OPA692IDBVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVR-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVRG4
 Order IC VIDEO BUFFER AMP SOT23-6-OPA692IDBVRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVRG4-ND.
IC VIDEO BUFFER AMP SOT23-6 - OPA692IDBVTG4
 Order IC VIDEO BUFFER AMP SOT23-6-OPA692IDBVTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDBVTG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDG4
 Order IC VIDEO BUFFER AMP 8-SOIC-OPA692IDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDR
 Order IC VIDEO BUFFER AMP 8-SOIC-OPA692IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDR-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDRG4
 Order IC VIDEO BUFFER AMP 8-SOIC-OPA692IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDRG4-ND.