IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74HC175PWTE4-ND
Price Break
1000
Unit Price
0.22823
Extended Price
228.23
Manufacturer Part NumberSN74HC175PWTE4
Product DescriptionIC FLIP FLOP QUAD D CLR 16-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74HC175PWTE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-TSSOP
FunctionMaster Reset
Number of Bits per Element4
Number of Elements1
Output Current High, Low5.2mA, 5.2mA
Output TypeDifferential
Series74HC
Supply Voltage2 V ~ 6 V
Trigger TypePositive Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74HC175PWTE4
SN74HC175PWTE4

Purchase IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4
Integrated Circuits (ICs)

IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4 (SN74HC175PWTE4-ND)

Related parts Integrated Circuits (ICs):
IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWTE4
 Order IC FLIP FLOP QUAD D CLR 16-TSSOP-SN74HC175PWTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175PWTE4-ND.
IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PW
 Order IC FLIP FLOP QUAD D CLR 16-TSSOP-SN74HC175PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175PW-ND.
IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWE4
 Order IC FLIP FLOP QUAD D CLR 16-TSSOP-SN74HC175PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175PWE4-ND.
IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWRE4
 Order IC FLIP FLOP QUAD D CLR 16-TSSOP-SN74HC175PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175PWRE4-ND.
IC FLIP FLOP QUAD D CLR 16-TSSOP - SN74HC175PWT
 Order IC FLIP FLOP QUAD D CLR 16-TSSOP-SN74HC175PWT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175PWT-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74F175DE4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74F175DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175DE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74F175DG4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74F175DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175DG4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74F175DRE4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74F175DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175DRE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74F175DRG4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74F175DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175DRG4-ND.
IC FLIP FLOP QUAD D CLR 16-DIP - SN74F175NE4
 Order IC FLIP FLOP QUAD D CLR 16-DIP-SN74F175NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175NE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOP - SN74F175NSR
 Order IC FLIP FLOP QUAD D CLR 16-SOP-SN74F175NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175NSR-ND.
IC FLIP FLOP QUAD D CLR 16-SOP - SN74F175NSRE4
 Order IC FLIP FLOP QUAD D CLR 16-SOP-SN74F175NSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F175NSRE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74HC175DE4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74HC175DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175DE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74HC175DRE4
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74HC175DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175DRE4-ND.
IC FLIP FLOP QUAD D CLR 16-SOIC - SN74HC175DT
 Order IC FLIP FLOP QUAD D CLR 16-SOIC-SN74HC175DT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC175DT-ND.