IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT6845CDBQRE4-ND
Price Break
2500
Unit Price
0.12012
Extended Price
300.30
Manufacturer Part NumberSN74CBT6845CDBQRE4
Product DescriptionIC SWITCH BUS FET 8BIT 20-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT6845CDBQRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit8 x 1:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low100mA, 100mA
Package / Case20-QSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeBilateral, FET Switches
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT6845CDBQRE4
SN74CBT6845CDBQRE4

Purchase IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4
Integrated Circuits (ICs)

IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4 (SN74CBT6845CDBQRE4-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRE4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT6845CDBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6845CDBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRE4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT3345CDBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345CDBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345CDBQRG4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT3345CDBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345CDBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQR
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT3345DBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQR-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQRE4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT3345DBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQRE4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT3345DBQRG4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT3345DBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3345DBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-QSOP - SN74CBT6845CDBQRG4
 Order IC SWITCH BUS FET 8BIT 20-QSOP-SN74CBT6845CDBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6845CDBQRG4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PW
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3244PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PW-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PWE4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3244PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PWE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3244PWRE4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3244PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3244PWRE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PW
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3245PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PW-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWE4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3245PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWG4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3245PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWG4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWRE4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3245PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWRE4-ND.
IC SWITCH BUS FET 8BIT 20-TSSOP - SN74CB3Q3245PWRG4
 Order IC SWITCH BUS FET 8BIT 20-TSSOP-SN74CB3Q3245PWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3245PWRG4-ND.