IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT6800CPW-ND
Price Break
420
Unit Price
0.6006
Extended Price
252.25
Manufacturer Part NumberSN74CBT6800CPW
Product DescriptionIC SWITCH BUS FET 10BIT 24-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT6800CPW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case24-TSSOP
PackagingTube
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT6800CPW
SN74CBT6800CPW

Purchase IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW
Integrated Circuits (ICs)

IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW (SN74CBT6800CPW-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800CPW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT6800CPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800CPW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384APW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384APW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384APW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384APWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384APWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384APWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384APWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384APWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384APWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384CPW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384CPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CPW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384CPWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384CPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CPWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3384CPWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3384CPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CPWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT3861PWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT3861PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3861PWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CBT6800APWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CBT6800APWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800APWRE4-ND.