IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT6800CDGVRE4-ND
Price Break
2000
Unit Price
0.5577
Extended Price
1115.40
Manufacturer Part NumberSN74CBT6800CDGVRE4
Product DescriptionIC SWITCH BUS FET 10BIT 24-TVSOP
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT6800CDGVRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case24-TVSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT6800CDGVRE4
SN74CBT6800CDGVRE4

Purchase IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4
Integrated Circuits (ICs)

IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4 (SN74CBT6800CDGVRE4-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800CDGVRE4
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBT6800CDGVRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800CDGVRE4-ND.
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT3384ADGVRE4
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBT3384ADGVRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADGVRE4-ND.
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT3384CDGVRE4
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBT3384CDGVRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CDGVRE4-ND.
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT3861DGVRE4
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBT3861DGVRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3861DGVRE4-ND.
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBT6800ADGVRE4
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBT6800ADGVRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800ADGVRE4-ND.
IC SWITCH BUS FET 10BIT 24-TVSOP - SN74CBTS3384DGVR
 Order IC SWITCH BUS FET 10BIT 24-TVSOP-SN74CBTS3384DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTS3384DGVR-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q3384APWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q3384APWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3384APWRE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PW
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PW-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PWE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PWE4-ND.
IC SWITCH BUS FET 10BIT 24-TSSOP - SN74CB3Q6800PWRE4
 Order IC SWITCH BUS FET 10BIT 24-TSSOP-SN74CB3Q6800PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q6800PWRE4-ND.
IC SWITCH BUS FET 10BIT 24-QSOP - SN74CBT3384ADBQRE4
 Order IC SWITCH BUS FET 10BIT 24-QSOP-SN74CBT3384ADBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADBQRE4-ND.
IC SWITCH BUS FET 10BIT 24-QSOP - SN74CBT3384ADBQRG4
 Order IC SWITCH BUS FET 10BIT 24-QSOP-SN74CBT3384ADBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADBQRG4-ND.
IC SWITCH BUS FET 10BIT 24-SSOP - SN74CBT3384ADBRE4
 Order IC SWITCH BUS FET 10BIT 24-SSOP-SN74CBT3384ADBRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADBRE4-ND.