IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT6800ADWRE4-ND
Price Break
2000
Unit Price
0.5577
Extended Price
1115.40
Manufacturer Part NumberSN74CBT6800ADWRE4
Product DescriptionIC SWITCH BUS FET 10BIT 24-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT6800ADWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case24-SOIC
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT6800ADWRE4
SN74CBT6800ADWRE4

Purchase IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4
Integrated Circuits (ICs)

IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4 (SN74CBT6800ADWRE4-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWRE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT6800ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800ADWRE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3384ADWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3384ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADWE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3384ADWRE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3384ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384ADWRE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3384CDW
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3384CDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CDW-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3384CDWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3384CDWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CDWE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3384CDWRE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3384CDWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3384CDWRE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3861DW
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3861DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3861DW-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3861DWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3861DWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3861DWE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT3861DWRE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT3861DWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3861DWRE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800ADWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT6800ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800ADWE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800CDW
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT6800CDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800CDW-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800CDWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT6800CDWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800CDWE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBT6800CDWRE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBT6800CDWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT6800CDWRE4-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBTD3384CDW
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBTD3384CDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTD3384CDW-ND.
IC SWITCH BUS FET 10BIT 24-SOIC - SN74CBTD3384CDWE4
 Order IC SWITCH BUS FET 10BIT 24-SOIC-SN74CBTD3384CDWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTD3384CDWE4-ND.