IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT3126PWRE4-ND
Price Break
2000
Unit Price
0.12289
Extended Price
245.78
Manufacturer Part NumberSN74CBT3126PWRE4
Product DescriptionIC SWITCH BUS FET QUAD 14-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT3126PWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case14-TSSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3126PWRE4
SN74CBT3126PWRE4

Purchase IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4
Integrated Circuits (ICs)

IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4 (SN74CBT3126PWRE4-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3126PWRE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3126PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3126PWRE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3Q3125PW
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3Q3125PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3125PW-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3Q3125PWE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3Q3125PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3125PWE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3Q3125PWRE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3Q3125PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3125PWRE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3T3125PW
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3T3125PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3T3125PW-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3T3125PWE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3T3125PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3T3125PWE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3T3125PWG4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3T3125PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3T3125PWG4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3T3125PWRE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3T3125PWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3T3125PWRE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3T3125PWRG4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3T3125PWRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3T3125PWRG4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125CPW
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125CPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CPW-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125CPWE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125CPWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CPWE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125CPWRE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125CPWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CPWRE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125PW
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125PW-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125PWE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125PWE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CBT3125PWG4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CBT3125PWG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125PWG4-ND.