IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74CBT3125DRE4-ND
Price Break
2500
Unit Price
0.12012
Extended Price
300.30
Manufacturer Part NumberSN74CBT3125DRE4
Product DescriptionIC SWITCH BUS FET QUAD 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT3125DRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Output Current High, Low100mA, 100mA
Package / Case14-SOIC
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3125DRE4
SN74CBT3125DRE4

Purchase IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4
Integrated Circuits (ICs)

IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4 (SN74CBT3125DRE4-ND)

Related parts Integrated Circuits (ICs):
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DRE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3125DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125DRE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125CD
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3125CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CD-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125CDE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3125CDE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CDE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125CDRE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3125CDRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125CDRE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3125DE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3125DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3125DE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3126DE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3126DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3126DE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBT3126DRE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBT3126DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBT3126DRE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3125D
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3125D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3125D-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3125DE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3125DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3125DE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3125DRE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3125DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3125DRE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3126D
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3126D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3126D-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3126DE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3126DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3126DE4-ND.
IC SWITCH BUS FET QUAD 14-SOIC - SN74CBTLV3126DRE4
 Order IC SWITCH BUS FET QUAD 14-SOIC-SN74CBTLV3126DRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CBTLV3126DRE4-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3Q3125PW
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3Q3125PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3125PW-ND.
IC SWITCH BUS FET QUAD 14-TSSOP - SN74CB3Q3125PWE4
 Order IC SWITCH BUS FET QUAD 14-TSSOP-SN74CB3Q3125PWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74CB3Q3125PWE4-ND.