IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74AS804BNE4-ND
Price Break
240
Unit Price
1.02563
Extended Price
246.15
Manufacturer Part NumberSN74AS804BNE4
Product DescriptionIC DRIVER NAND HEX 2INP 20-PDIP
Quantity Available Non-Stock
All prices are in GBP

IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74AS804BNE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits6
Series74AS
Package / Case20-DIP
Logic TypeNAND Gate
PackagingTube
Mounting TypeThrough Hole
Number of Inputs2
Output Current High, Low48mA, 48mA
Supply Voltage4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AS804BNE4
SN74AS804BNE4

Purchase IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4
Integrated Circuits (ICs)

IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4 (SN74AS804BNE4-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER NAND HEX 2INP 20-PDIP - SN74AS804BNE4
 Order IC DRIVER NAND HEX 2INP 20-PDIP-SN74AS804BNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS804BNE4-ND.
IC DRIVER NAND HEX 2INP 20-SOIC - SN74AS804BDWE4
 Order IC DRIVER NAND HEX 2INP 20-SOIC-SN74AS804BDWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS804BDWE4-ND.
IC DRIVER NAND HEX 2INP 20-SOIC - SN74AS804BDWR
 Order IC DRIVER NAND HEX 2INP 20-SOIC-SN74AS804BDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS804BDWR-ND.
IC DRIVER NAND HEX 2INP 20-SOIC - SN74AS804BDWRE4
 Order IC DRIVER NAND HEX 2INP 20-SOIC-SN74AS804BDWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS804BDWRE4-ND.
IC DRIVER NOR HEX 2INPUT 20-PDIP - SN74AS805BN
 Order IC DRIVER NOR HEX 2INPUT 20-PDIP-SN74AS805BN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS805BN-ND.
IC DRIVER NOR HEX 2INPUT 20-PDIP - SN74AS805BNE4
 Order IC DRIVER NOR HEX 2INPUT 20-PDIP-SN74AS805BNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS805BNE4-ND.
IC DRIVER AND HEX 2INPUT 20-PDIP - SN74AS808BNE4
 Order IC DRIVER AND HEX 2INPUT 20-PDIP-SN74AS808BNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS808BNE4-ND.
IC DRIVER OR HEX 2INPUT 20-PDIP - SN74AS832BN
 Order IC DRIVER OR HEX 2INPUT 20-PDIP-SN74AS832BN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS832BN-ND.
IC DRIVER OR HEX 2INPUT 20-PDIP - SN74AS832BNE4
 Order IC DRIVER OR HEX 2INPUT 20-PDIP-SN74AS832BNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS832BNE4-ND.
IC DRIVER NAND HEX 2INP 20-DIP - DM74AS1804N
 Order IC DRIVER NAND HEX 2INP 20-DIP-DM74AS1804N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS1804N-ND.
IC DRIVER NAND HEX 2INP 20-SOIC - DM74AS804BWM
 Order IC DRIVER NAND HEX 2INP 20-SOIC-DM74AS804BWM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS804BWM-ND.
IC NOR DRIVER HEX 2INP 20-PDIP - SN74ALS805AN
 Order IC NOR DRIVER HEX 2INP 20-PDIP-SN74ALS805AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805AN-ND.
IC NOR DRIVER HEX 2INP 20-PDIP - SN74ALS805ANE4
 Order IC NOR DRIVER HEX 2INP 20-PDIP-SN74ALS805ANE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ANE4-ND.
IC TXRX BUS OCTAL 3ST 20-PDIP - SN74AS245NE4
 Order IC TXRX BUS OCTAL 3ST 20-PDIP-SN74AS245NE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS245NE4-ND.
IC TXRX BUS OCTAL INVERT 20-PDIP - SN74AS638AN
 Order IC TXRX BUS OCTAL INVERT 20-PDIP-SN74AS638AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS638AN-ND.