IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74ALS805ADWRE4-ND
Price Break
2000
Unit Price
1.67458
Extended Price
3349.16
Manufacturer Part NumberSN74ALS805ADWRE4
Product DescriptionIC NOR DRIVER HEX 2INP 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4 - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74ALS805ADWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits6
Series74ALS
Package / Case20-SOIC
Logic TypeNOR Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low15mA, 24mA
Supply Voltage4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALS805ADWRE4
SN74ALS805ADWRE4

Purchase IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4
Integrated Circuits (ICs)

IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4 (SN74ALS805ADWRE4-ND)

Related parts Integrated Circuits (ICs):
IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWRE4
 Order IC NOR DRIVER HEX 2INP 20-SOIC-SN74ALS805ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ADWRE4-ND.
IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADW
 Order IC NOR DRIVER HEX 2INP 20-SOIC-SN74ALS805ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ADW-ND.
IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWE4
 Order IC NOR DRIVER HEX 2INP 20-SOIC-SN74ALS805ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ADWE4-ND.
IC NOR DRIVER HEX 2INP 20-SOIC - SN74ALS805ADWR
 Order IC NOR DRIVER HEX 2INP 20-SOIC-SN74ALS805ADWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ADWR-ND.
IC OR DRIVER HEX 2INP 20-SOIC - SN74ALS832ADW
 Order IC OR DRIVER HEX 2INP 20-SOIC-SN74ALS832ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832ADW-ND.
IC OR DRIVER HEX 2INP 20-SOIC - SN74ALS832ADWE4
 Order IC OR DRIVER HEX 2INP 20-SOIC-SN74ALS832ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832ADWE4-ND.
IC NAND DRIVER HEX 2INP 20-SOIC - SN74ALS804ADW
 Order IC NAND DRIVER HEX 2INP 20-SOIC-SN74ALS804ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS804ADW-ND.
IC NAND DRIVER HEX 2INP 20-SOIC - SN74ALS804ADWE4
 Order IC NAND DRIVER HEX 2INP 20-SOIC-SN74ALS804ADWE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS804ADWE4-ND.
IC NAND DRIVER HEX 2INP 20-SOIC - SN74ALS804ADWRE4
 Order IC NAND DRIVER HEX 2INP 20-SOIC-SN74ALS804ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS804ADWRE4-ND.
IC NOR DRIVER HEX 2INP 20-PDIP - SN74ALS805AN
 Order IC NOR DRIVER HEX 2INP 20-PDIP-SN74ALS805AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805AN-ND.
IC NOR DRIVER HEX 2INP 20-PDIP - SN74ALS805ANE4
 Order IC NOR DRIVER HEX 2INP 20-PDIP-SN74ALS805ANE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS805ANE4-ND.
IC OR DRIVER HEX 2INP 20-SOIC - SN74ALS832ADWR
 Order IC OR DRIVER HEX 2INP 20-SOIC-SN74ALS832ADWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832ADWR-ND.
IC OR DRIVER HEX 2INP 20-SOIC - SN74ALS832ADWRE4
 Order IC OR DRIVER HEX 2INP 20-SOIC-SN74ALS832ADWRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832ADWRE4-ND.
IC OR DRIVER HEX 2INP 20-DIP - SN74ALS832AN
 Order IC OR DRIVER HEX 2INP 20-DIP-SN74ALS832AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832AN-ND.
IC OR DRIVER HEX 2INP 20-DIP - SN74ALS832ANE4
 Order IC OR DRIVER HEX 2INP 20-DIP-SN74ALS832ANE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS832ANE4-ND.