MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ - Discrete Semiconductor Products

Digi-Key Part Number FDMA1023PZCT-ND
Price Break
1
10
100
250
500
750
1000
2000
Unit Price
0.48
0.413
0.3261
0.2826
0.23914
0.20652
0.19022
0.17391
Extended Price
0.48
4.13
32.61
70.65
119.57
154.89
190.22
347.82
Manufacturer Part NumberFDMA1023PZ
Product DescriptionMOSFET P-CHAN DUAL MICROFET2X2
Quantity Available 25463
All prices are in GBP

MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ - Discrete Semiconductor Products Details
Technical/Catalog InformationFDMA1023PZ
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Type2 P-Channel (Dual)
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C3.7A
Rds On (Max) @ Id, Vgs @ 25° C72 mOhms @ 3.7A, 4.5V
Input Capacitance (Ciss) @ Vds655pF @ 10V
Power - Max1.5W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs12nC @ 4.5V
Package / CaseMicrofet 2x2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDMA1023PZ
FDMA1023PZ
FDMA1023PZCT ND
FDMA1023PZCTND
FDMA1023PZCT

Purchase MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ
Discrete Semiconductor Products

MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ (FDMA1023PZCT-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CHAN DUAL MICROFET2X2 - FDMA1023PZ
 Order MOSFET P-CHAN DUAL MICROFET2X2-FDMA1023PZ online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1023PZCT-ND.
MOSFET P-CHAN 60V SSOT6 - FDC5614P
 Order MOSFET P-CHAN 60V SSOT6-FDC5614P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC5614PCT-ND.
IC FET DGTL N-CHAN DUAL SC70-6 - FDG6303N
 Order IC FET DGTL N-CHAN DUAL SC70-6-FDG6303N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDG6303NCT-ND.
MOSFET P-CHAN 20V 2.4A SSOT3 - FDN304P
 Order MOSFET P-CHAN 20V 2.4A SSOT3-FDN304P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN304PCT-ND.
MOSFET P-CHAN 12V 2.6A SSOT3 - FDN306P
 Order MOSFET P-CHAN 12V 2.6A SSOT3-FDN306P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN306PCT-ND.
MOSFET P-CHAN 20V 2A SSOT3 - FDN340P
 Order MOSFET P-CHAN 20V 2A SSOT3-FDN340P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN340PCT-ND.
MOSFET P-CHAN 30V 11A 8SOIC - FDS6675
 Order MOSFET P-CHAN 30V 11A 8SOIC-FDS6675 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6675CT-ND.
MOSFET P-CHAN 30V 5.3A 8SOIC - FDS9435A
 Order MOSFET P-CHAN 30V 5.3A 8SOIC-FDS9435A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9435ACT-ND.
MOSFET N-CH DUAL 20V 6.5A 8SOIC - FDS9926A
 Order MOSFET N-CH DUAL 20V 6.5A 8SOIC-FDS9926A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9926ACT-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
 Order IC MOSFET P-CH DUAL 30V 8-SOIC-FDS4935BZ online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935BZCT-ND.