CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME - Capacitors

Digi-Key Part Number SQCBEM471KA1ME-ND
Price Break
2000
Unit Price
0.6237
Extended Price
1247.40
Manufacturer Part NumberSQCBEM471KA1ME
Product DescriptionCAP RF 470PF 150V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME - Capacitors Details
Technical/Catalog InformationSQCBEM471KA1ME
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated150V
Tolerance±10%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCBEM471KA1ME
SQCBEM471KA1ME

Purchase CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME
Capacitors

CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME (SQCBEM471KA1ME-ND)

Related parts Capacitors :
CAP RF 470PF 150V 1210 SMD - SQCBEM471KA1ME
 Order CAP RF 470PF 150V 1210 SMD-SQCBEM471KA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCBEM471KA1ME-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2M471JAJME
 Order CAP RF 470PF 200V 1210 SMD-SQCB2M471JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2662-2-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
 Order CAP RF 560PF 150V 1210 SMD-SQCBEM561KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2663-2-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
 Order CAP RF 680PF 150V 1210 SMD-SQCBEM681KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2664-2-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order CAP RF 820PF 150V 1210 SMD-SQCBEM821KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2665-2-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
 Order CAP RF 1000PF 150V 1210 SMD-SQCBEM102KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2666-2-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2M471JAJME
 Order CAP RF 470PF 200V 1210 SMD-SQCB2M471JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2662-1-ND.
CAP RF 560PF 150V 1210 SMD - SQCBEM561KAJME
 Order CAP RF 560PF 150V 1210 SMD-SQCBEM561KAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2663-1-ND.
CAP RF 680PF 150V 1210 SMD - SQCBEM681KAJME
 Order CAP RF 680PF 150V 1210 SMD-SQCBEM681KAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2664-1-ND.
CAP RF 820PF 150V 1210 SMD - SQCBEM821KAJME
 Order CAP RF 820PF 150V 1210 SMD-SQCBEM821KAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2665-1-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
 Order CAP RF 1000PF 150V 1210 SMD-SQCBEM102KAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2666-1-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2A471JAJME
 Order CAP RF 470PF 200V 1210 SMD-SQCB2A471JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2A471JAJME-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2A471JATME
 Order CAP RF 470PF 200V 1210 SMD-SQCB2A471JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2A471JATME-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2A471KAJWE
 Order CAP RF 470PF 200V 1210 SMD-SQCB2A471KAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2A471KAJWE-ND.
CAP RF 470PF 200V 1210 SMD - SQCB2A471MAJME
 Order CAP RF 470PF 200V 1210 SMD-SQCB2A471MAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB2A471MAJME-ND.