CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500

Digi-Key Part Number SQCB7M5R6DATME\500-ND
Price Break
500
Unit Price
0.35112
Extended Price
175.56
Manufacturer Part NumberSQCB7M5R6DATME\500
Product DescriptionCAP RF 5.6PF 500V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500 Details
Technical/Catalog InformationSQCB7M5R6DATME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance5.6pF
Voltage - Rated500V
Tolerance±0.5pF
SeriesSQ
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCB7M5R6DATME\500
SQCB7M5R6DATME\500

Purchase CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500

CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500 (SQCB7M5R6DATME\500-ND)

Related parts :
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6DATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6DATME\500-ND.
CAP RF 56PF 500V 1210 SMD - SQCB7M560FAJME\500
 Order CAP RF 56PF 500V 1210 SMD-SQCB7M560FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M560FAJME\500-ND.
CAP RF 56PF 500V 1210 SMD - SQCB7M560JAJME\500
 Order CAP RF 56PF 500V 1210 SMD-SQCB7M560JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M560JAJME\500-ND.
CAP RF 56PF 500V 1210 SMD - SQCB7M560JATME\500
 Order CAP RF 56PF 500V 1210 SMD-SQCB7M560JATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M560JATME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6BAJME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6BAJME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6BATME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6BATME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6CAJME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DA1ME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6DA1ME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6DA1ME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DAJME\500
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6DAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6DAJME\500-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6DATME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6DATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M5R6DATME-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2633-2-ND.
CAP RF 56PF 500V 1210 SMD - SQCB7M560JAJME
 Order CAP RF 56PF 500V 1210 SMD-SQCB7M560JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2648-2-ND.
CAP RF 5.6PF 500V 1210 SMD - SQCB7M5R6CAJME
 Order CAP RF 5.6PF 500V 1210 SMD-SQCB7M5R6CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2633-1-ND.
CAP RF 56PF 500V 1210 SMD - SQCB7M560JAJME
 Order CAP RF 56PF 500V 1210 SMD-SQCB7M560JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2648-1-ND.
CAP RF .40PF 500V 1210 SMD - SQCB7A0R4BATME\500
 Order CAP RF .40PF 500V 1210 SMD-SQCB7A0R4BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A0R4BATME\500-ND.