CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME - Capacitors

Digi-Key Part Number SQCB7M470JA7ME-ND
Price Break
2000
Unit Price
0.48048
Extended Price
960.96
Manufacturer Part NumberSQCB7M470JA7ME
Product DescriptionCAP RF 47PF 500V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME - Capacitors Details
Technical/Catalog InformationSQCB7M470JA7ME
VendorAVX Corporation
CategoryCapacitors
Capacitance47pF
Voltage - Rated500V
Tolerance±5%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCB7M470JA7ME
SQCB7M470JA7ME

Purchase CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME
Capacitors

CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME (SQCB7M470JA7ME-ND)

Related parts Capacitors :
CAP RF 47PF 500V 1210 SMD - SQCB7M470JA7ME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7M470JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M470JA7ME-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7M4R7CAJME
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7M4R7CAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2632-2-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7M470JAJME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7M470JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2647-2-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7M4R7CAJME
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7M4R7CAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2632-1-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7M470JAJME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7M470JAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2647-1-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7A470FAJME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7A470FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A470FAJME-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7A470GATME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7A470GATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A470GATME-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7A470JAJME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7A470JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A470JAJME-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7A470JATME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7A470JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A470JATME-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7A4R7BATME
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7A4R7BATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A4R7BATME-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7A4R7CAJWE
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7A4R7CAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A4R7CAJWE-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7A4R7CATME
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7A4R7CATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A4R7CATME-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7A4R7CATME\500
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7A4R7CATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A4R7CATME\500-ND.
CAP RF 4.7PF 500V 1210 SMD - SQCB7A4R7DA1ME
 Order CAP RF 4.7PF 500V 1210 SMD-SQCB7A4R7DA1ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A4R7DA1ME-ND.
CAP RF 47PF 500V 1210 SMD - SQCB7M470FAJME
 Order CAP RF 47PF 500V 1210 SMD-SQCB7M470FAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M470FAJME-ND.