CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME - Capacitors

Digi-Key Part Number SQCB7A130GATME-ND
Price Break
2000
Unit Price
0.67452
Extended Price
1349.04
Manufacturer Part NumberSQCB7A130GATME
Product DescriptionCAP RF 13PF 500V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME - Capacitors Details
Technical/Catalog InformationSQCB7A130GATME
VendorAVX Corporation
CategoryCapacitors
Capacitance13pF
Voltage - Rated500V
Tolerance±2%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCB7A130GATME
SQCB7A130GATME

Purchase CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME
Capacitors

CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME (SQCB7A130GATME-ND)

Related parts Capacitors :
CAP RF 13PF 500V 1210 SMD - SQCB7A130GATME
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130GATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130GATME-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130FAJWE
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130FAJWE-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130GAJME
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130GAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130GAJME-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130GAJME\500
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130GAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130GAJME\500-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130GAJWE
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130GAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130GAJWE-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7A130JA7ME
 Order CAP RF 13PF 500V 1210 SMD-SQCB7A130JA7ME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7A130JA7ME-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7M130FAJWE
 Order CAP RF 13PF 500V 1210 SMD-SQCB7M130FAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M130FAJWE-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7M130JAJME
 Order CAP RF 13PF 500V 1210 SMD-SQCB7M130JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M130JAJME-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7M130JAJME\500
 Order CAP RF 13PF 500V 1210 SMD-SQCB7M130JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M130JAJME\500-ND.
CAP RF 13PF 500V 1210 SMD - SQCB7M130JAJWE
 Order CAP RF 13PF 500V 1210 SMD-SQCB7M130JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M130JAJWE-ND.
CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BAJME
 Order CAP RF 1.3PF 500V 1210 SMD-SQCB7M1R3BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R3BAJME-ND.
CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BAJME\500
 Order CAP RF 1.3PF 500V 1210 SMD-SQCB7M1R3BAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R3BAJME\500-ND.
CAP RF 1.3PF 500V 1210 SMD - SQCB7M1R3BATME\500
 Order CAP RF 1.3PF 500V 1210 SMD-SQCB7M1R3BATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB7M1R3BATME\500-ND.
CAP RF 1.0PF 500V 1210 SMD - SQCB7M1R0BAJME
 Order CAP RF 1.0PF 500V 1210 SMD-SQCB7M1R0BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2621-2-ND.
CAP RF 1.2PF 500V 1210 SMD - SQCB7M1R2BAJME
 Order CAP RF 1.2PF 500V 1210 SMD-SQCB7M1R2BAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2622-2-ND.