CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500

Digi-Key Part Number SQCB5M681KAJME\500-ND
Price Break
1000
Unit Price
0.72798
Extended Price
727.98
Manufacturer Part NumberSQCB5M681KAJME\500
Product DescriptionCAP RF 680PF 50V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500 Details
Technical/Catalog InformationSQCB5M681KAJME\500
VendorAVX Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated50V
Tolerance±10%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCB5M681KAJME\500
SQCB5M681KAJME\500

Purchase CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500

CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500 (SQCB5M681KAJME\500-ND)

Related parts :
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME\500
 Order CAP RF 680PF 50V 1210 SMD-SQCB5M681KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M681KAJME\500-ND.
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJME
 Order CAP RF 680PF 50V 1210 SMD-SQCB5M681KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M681KAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME\500
 Order CAP RF 1000PF 50V 1210 SMD-SQCB5A102KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME\500-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152KAJME\500
 Order CAP RF 1500PF 50V 1210 SMD-SQCB5A152KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152KAJME\500-ND.
CAP RF 2200PF 50V 1210 SMD - SQCB5A222KAJME\500
 Order CAP RF 2200PF 50V 1210 SMD-SQCB5A222KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A222KAJME\500-ND.
CAP RF 3300PF 50V 1210 SMD - SQCB5A332JATME\500
 Order CAP RF 3300PF 50V 1210 SMD-SQCB5A332JATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A332JATME\500-ND.
CAP RF 4700PF 50V 1210 SMD - SQCB5A472KAJME\500
 Order CAP RF 4700PF 50V 1210 SMD-SQCB5A472KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A472KAJME\500-ND.
CAP RF 4700PF 50V 1210 SMD - SQCB5A472MAJME\500
 Order CAP RF 4700PF 50V 1210 SMD-SQCB5A472MAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A472MAJME\500-ND.
CAP RF 5100PF 50V 1210 SMD - SQCB5A512KAJME\500
 Order CAP RF 5100PF 50V 1210 SMD-SQCB5A512KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A512KAJME\500-ND.
CAP RF 750PF 50V 1210 SMD - SQCB5A751FAJME\500
 Order CAP RF 750PF 50V 1210 SMD-SQCB5A751FAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A751FAJME\500-ND.
CAP RF 10000PF 50V 1210 SMD - SQCB5C103KAJME\500
 Order CAP RF 10000PF 50V 1210 SMD-SQCB5C103KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C103KAJME\500-ND.
CAP RF .10UF 50V 1210 SMD - SQCB5C104KAJME\500
 Order CAP RF .10UF 50V 1210 SMD-SQCB5C104KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C104KAJME\500-ND.
CAP RF .10UF 50V 1210 SMD - SQCB5C104MAJME\500
 Order CAP RF .10UF 50V 1210 SMD-SQCB5C104MAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5C104MAJME\500-ND.
CAP RF 680PF 50V 1210 SMD - SQCB5M681KAJWE
 Order CAP RF 680PF 50V 1210 SMD-SQCB5M681KAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M681KAJWE-ND.
CAP RF 820PF 50V 1210 SMD - SQCB5M821KAJME\500
 Order CAP RF 820PF 50V 1210 SMD-SQCB5M821KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5M821KAJME\500-ND.