CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME - Capacitors

Digi-Key Part Number SQCB5A102KAJME-ND
Price Break
2000
Unit Price
0.56628
Extended Price
1132.56
Manufacturer Part NumberSQCB5A102KAJME
Product DescriptionCAP RF 1000PF 50V 1210 SMD
Quantity Available Non-Stock
All prices are in GBP

CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME - Capacitors Details
Technical/Catalog InformationSQCB5A102KAJME
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±10%
SeriesSQ
Package / Case1210 (3225 metric)
PackagingBulk
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SQCB5A102KAJME
SQCB5A102KAJME

Purchase CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME
Capacitors

CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME (SQCB5A102KAJME-ND)

Related parts Capacitors :
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME
 Order CAP RF 1000PF 50V 1210 SMD-SQCB5A102KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KAJME\500
 Order CAP RF 1000PF 50V 1210 SMD-SQCB5A102KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KAJME\500-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102JAJME
 Order CAP RF 1000PF 50V 1210 SMD-SQCB5A102JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102JAJME-ND.
CAP RF 1000PF 50V 1210 SMD - SQCB5A102KATME
 Order CAP RF 1000PF 50V 1210 SMD-SQCB5A102KATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A102KATME-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
 Order CAP RF 1000PF 150V 1210 SMD-SQCBEM102KAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2666-2-ND.
CAP RF 1000PF 150V 1210 SMD - SQCBEM102KAJME
 Order CAP RF 1000PF 150V 1210 SMD-SQCBEM102KAJME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2666-1-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102FATME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102FATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102FATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJME\500
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJME\500-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JAJWE
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JAJWE online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JAJWE-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102JATME
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102JATME-ND.
CAP RF 1000PF 50V 0605 SMD - SQCA5A102KATME\500
 Order CAP RF 1000PF 50V 0605 SMD-SQCA5A102KATME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCA5A102KATME\500-ND.
CAP RF 1200PF 50V 1210 SMD - SQCB5A122JATME
 Order CAP RF 1200PF 50V 1210 SMD-SQCB5A122JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A122JATME-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152JATME
 Order CAP RF 1500PF 50V 1210 SMD-SQCB5A152JATME online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152JATME-ND.
CAP RF 1500PF 50V 1210 SMD - SQCB5A152KAJME\500
 Order CAP RF 1500PF 50V 1210 SMD-SQCB5A152KAJME\500 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SQCB5A152KAJME\500-ND.